169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-D-T5 Resistors

RES 169 OHM 1/4W .5% 1206 - RG3216V-1690-D-T5 - Resistors

All prices are in CAD.
Digi-Key Part Number RG3216V-1690-D-T5-ND
Price Break Unit Price Extended Price
5000 0.97094 4854.70
Manufacturer Part NumberRG3216V-1690-D-T5
DescriptionRES 169 OHM 1/4W .5% 1206
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-D-T5 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-D-T5
Technical/Catalog InformationRG3216V-1690-D-T5
VendorSusumu
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±5ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216V 1690 D T5
RG3216V1690DT5
Image of RES 169 OHM 1/4W .5% 1206 - RG3216V-1690-D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W .5% 1206 - RG3216V-1690-D-T5
(RG3216V-1690-D-T5-ND) - Resistors

RES 169 OHM 1/4W .5% 1206 - RG3216V-1690-D-T5 (RG3216V-1690-D-T5-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-D-T5 Resistors
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-D-T5 Resistors
 Order RES 169 OHM 1/4W .5% 1206-RG3216V-1690-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1690-D-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-C-T5 Resistors
 Order RES 169 OHM 1/4W .25% 1206-RG3216V-1690-C-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1690-C-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-D-T5 Resistors
 Order RES 169 OHM 1/4W .5% 1206-RG3216N-1690-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-D-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-D-T5 Resistors
 Order RES 169 OHM 1/4W .5% 1206-RG3216P-1690-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1690-D-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-P-T1 Resistors
 Order RES 169 OHM 1/4W .02% 1206-RG3216V-1690-P-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1690-P-T1-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1690-W-T1 Resistors
 Order RES 169 OHM 1/4W .05% 1206-RG3216V-1690-W-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1690-W-T1-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1000-D-T5 Resistors
 Order RES 100 OHM 1/4W .5% 1206-RG3216V-1000-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1000-D-T5-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1001-D-T5 Resistors
 Order RES 1.0K OHM 1/4W .5% 1206-RG3216V-1001-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1001-D-T5-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1002-D-T5 Resistors
 Order RES 10.0K OHM 1/4W .5% 1206-RG3216V-1002-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1002-D-T5-ND.
102 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216V-1020-D-T5 Resistors
 Order RES 102 OHM 1/4W .5% 1206-RG3216V-1020-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216V-1020-D-T5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W .5% 1206 - RG3216P-1690-D-T5  |  Next: RES 169 OHM 1/4W 0.1% 1206 - TNPU1206169RBZEN00
RES 169 OHM 1/4W .5% 1206 - RG3216V-1690-D-T5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany