169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-B-T1 Resistors

RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1 - Resistors

All prices are in CAD.
Digi-Key Part Number RG32P169BTR-ND
Price Break Unit Price Extended Price
1000 0.14388 143.88
5000 0.13709 685.45
10000 0.13142 1314.20
25000 0.12802 3200.50
Manufacturer Part NumberRG3216P-1690-B-T1
DescriptionRES 169 OHM 1/4W .1% 1206
Quantity Available 1000

Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-B-T1 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-B-T1
Technical/Catalog InformationRG3216P-1690-B-T1
VendorSusumu
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216P 1690 B T1
RG3216P1690BT1
RG32P169BTR ND
RG32P169BTRND
RG32P169BTR
Image of RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
(RG32P169BTR-ND) - Resistors

RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1 (RG32P169BTR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-B-T1 Resistors
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-P-T1 Resistors
 Order RES 169 OHM 1/4W .02% 1206-RG3216P-1690-P-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1690-P-T1-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-W-T1 Resistors
 Order RES 169 OHM 1/4W .05% 1206-RG3216P-1690-W-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1690-W-T1-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-C-T5 Resistors
 Order RES 169 OHM 1/4W .25% 1206-RG3216P-1690-C-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1690-C-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-D-T5 Resistors
 Order RES 169 OHM 1/4W .5% 1206-RG3216P-1690-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1690-D-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu (VA) RG3216P-1690-B-T1 Resistors
 Order RES 169 OHM 1/4W .1% 1206-RG3216P-1690-B-T1 online from Digi-Key Canada. Manufactured by Susumu (VA). Digi-Key part number RG32P169BCT-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu (VA) RG3216P-1690-B-T1 Resistors
 Order RES 169 OHM 1/4W .1% 1206-RG3216P-1690-B-T1 online from Digi-Key Canada. Manufactured by Susumu (VA). Digi-Key part number RG32P169BDKR-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1690-B-T1 Resistors
 Order RES 169 OHM 1/4W .1% 1206-RG3216P-1690-B-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG32P169BTR-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-P-T1 Resistors
 Order RES 169 OHM 1/4W .02% 1206-RG3216N-1690-P-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-P-T1-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-W-T1 Resistors
 Order RES 169 OHM 1/4W .05% 1206-RG3216N-1690-W-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-W-T1-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216P-1000-P-T1 Resistors
 Order RES 100 OHM 1/4W .02% 1206-RG3216P-1000-P-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216P-1000-P-T1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1  |  Next: RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T5
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany