Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RGM22DRMD-S664 Connectors, Interconnects

CONN EDGECARD 44POS .156 WW - RGM22DRMD-S664 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number RGM22DRMD-S664-ND
Price Break Unit Price Extended Price
10 15.584 155.84
Manufacturer Part NumberRGM22DRMD-S664
DescriptionCONN EDGECARD 44POS .156 WW
Quantity Available

Non-Stock
Order: Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RGM22DRMD-S664 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RGM22DRMD-S664
Technical/Catalog InformationRGM22DRMD-S664
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions44
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGM22DRMD S664
RGM22DRMDS664
Image of CONN EDGECARD 44POS .156 WW - RGM22DRMD-S664
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS .156 WW - RGM22DRMD-S664
(RGM22DRMD-S664-ND) - Connectors, Interconnects

CONN EDGECARD 44POS .156 WW - RGM22DRMD-S664 (RGM22DRMD-S664-ND) - Connectors, Interconnects

Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RGM22DRMD-S664 Connectors, Interconnects
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RGM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-RGM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RGM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ABM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMT-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-ACM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMT-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMD-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMD-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMN-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMN-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DRMT-S664 Connectors, Interconnects
 Order CONN EDGECARD 44POS .156 WW-AGM22DRMT-S664 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMT-S664-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS .156 WW - RGM22DRMD  |  Next: CONN EDGECARD 44POS .156 WW - RGM22DRMH
CONN EDGECARD 44POS .156 WW - RGM22DRMD-S664
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany