169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 169 1% R Resistors

RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R - Resistors

All prices are in CAD.
Digi-Key Part Number RMC1/8169FR-ND
Price Break Unit Price Extended Price
5000 0.00452 22.60
Manufacturer Part NumberRMC 1/8 169 1% R
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 169 1% R Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 169 1% R
Technical/Catalog InformationRMC 1/8 169 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RMC 1 8 169 1% R
RMC 18 169 1% R
RMC1 8169FR ND
RMC18169FRND
RMC1/8169FR
Image of RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R
(RMC1/8169FR-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R (RMC1/8169FR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 169 1% R Resistors
280K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 280K 1% R Resistors
 Order RES 280K OHM 1/4W 1% 1206 SMD-RMC 1/8 280K 1% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8280KFR-ND.
300K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 300K 5% R Resistors
 Order RES 300K OHM 1/4W 5% 1206 SMD-RMC 1/8 300K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8300KJR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 68K 5% R Resistors
 Order RES 68K OHM 1/4W 5% 1206 SMD-RMC 1/8 68K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868KJR-ND.
91.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 91 5% R Resistors
 Order RES 91 OHM 1/4W 5% 1206 SMD-RMC 1/8 91 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/891JR-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.15 5% R Resistors
 Order RES .15 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.15 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.15JR-ND.
0.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.1 5% R Resistors
 Order RES .1 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.1 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.1JR-ND.
0.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.24 5% R Resistors
 Order RES .24 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.24 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.24JR-ND.
0.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.33 5% R Resistors
 Order RES .33 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.33 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.33JR-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.3 5% R Resistors
 Order RES .3 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.3 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.3JR-ND.
0.47 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.47 5% R Resistors
 Order RES .47 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.47 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.47JR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R
RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany