Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH Connectors, Interconnects

CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number RMC12DRTH-ND
Price Break Unit Price Extended Price
10 8.582 85.82
Manufacturer Part NumberRMC12DRTH
DescriptionCONN EDGECARD 24POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH
Technical/Catalog InformationRMC12DRTH
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions24
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC12DRTH
RMC12DRTH
Image of CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH
(RMC12DRTH-ND) - Connectors, Interconnects

CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH (RMC12DRTH-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-RMC12DRTH online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC12DRTH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH-S734 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-RMC12DRTH-S734 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC12DRTH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC12DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-RMC12DRTH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC12DRTH-S93-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTF-S13 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTF-S13 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTF-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTH-S13 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTH-S13 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S13-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTH-S734 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTH-S734 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTI-S734 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTI-S734 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTI-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTI-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTN-S734 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTN-S734 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTN-S734-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTF  |  Next: CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH-S734
CONN EDGECARD 24POS DIP .100 SLD - RMC12DRTH
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany