169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 169 1% R Resistors

RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R - Resistors

All prices are in CAD.
Digi-Key Part Number RMCF1/8169FR-ND
Price Break Unit Price Extended Price
5000 0.00452 22.60
Manufacturer Part NumberRMCF 1/8 169 1% R
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 169 1% R Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 169 1% R
Technical/Catalog InformationRMCF 1/8 169 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 8 169 1% R
RMCF 18 169 1% R
RMCF1 8169FR ND
RMCF18169FRND
RMCF1/8169FR
Image of RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R
(RMCF1/8169FR-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R (RMCF1/8169FR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 169 1% R Resistors
1.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 1.2K 5% R Resistors
 Order RES 1.2K OHM 1/4W 5% 1206 SMD-RMCF 1/8 1.2K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/81.2KJRCT-ND.
14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 14.7 1% R Resistors
 Order RES 14.7 OHM 1/4W 1% 1206 SMD-RMCF 1/8 14.7 1% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/814.7FR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 150K 5% R Resistors
 Order RES 150K OHM 1/4W 5% 1206 SMD-RMCF 1/8 150K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8150KJRCT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 1K 5% G Resistors
 Order RES 1K OHM 1/4W 5% 1206 SMD-RMCF 1/8 1K 5% G online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81KJG-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 3 5% R Resistors
 Order RES 3 OHM 1/4W 5% 1206 SMD-RMCF 1/8 3 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83JR-ND.
5.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 5.6K 5% R Resistors
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-RMCF 1/8 5.6K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85.6KJRTR-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 62 5% R Resistors
 Order RES 62 OHM 1/4W 5% 1206 SMD-RMCF 1/8 62 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/862JRTR-ND.
9.53K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 9.53K 1% R Resistors
 Order RES 9.53K OHM 1/4W 1% 1206 SMD-RMCF 1/8 9.53K 1% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/89.53KFR-ND.
0.511 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 0.511 5% R Resistors
 Order RES .511 OHM 1/4W 5% 1206 SMD-RMC 1/8 0.511 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.511JR-ND.
1.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 1.2K 5% R Resistors
 Order RES 1.2K OHM 1/4W 5% 1206 SMD-RMC 1/8 1.2K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.2KJR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - RMC 1/8 169 1% R  |  Next: RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690
RES 169 OHM 1/4W 1% 1206 SMD - RMCF 1/8 169 1% R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany