169 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 169 0.1% T Resistors

RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T9 169 0.1% T - Resistors

All prices are in CAD.
Digi-Key Part Number RN1/4T9169BT-ND
Price Break Unit Price Extended Price
2500 0.20342 508.55
Manufacturer Part NumberRN 1/4 T9 169 0.1% T
DescriptionRES 169 OHM 1/4W .1% AXIAL
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 169 0.1% T Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 169 0.1% T
Technical/Catalog InformationRN 1/4 T9 169 0.1% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RN 1 4 T9 169 0 1% T
RN 14 T9 169 01% T
RN1 4T9169BT ND
RN14T9169BTND
RN1/4T9169BT
Image of RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T9 169 0.1% T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T9 169 0.1% T
(RN1/4T9169BT-ND) - Resistors

RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T9 169 0.1% T (RN1/4T9169BT-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 169 0.1% T Resistors
169 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 169 0.1% T Resistors
 Order RES 169 OHM 1/4W .1% AXIAL-RN 1/4 T9 169 0.1% T online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9169BT-ND.
16.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 16 5% R Resistors
 Order RES 16 OHM 1/4W 5% AXIAL-RN 1/4 T1 16 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T116JR-ND.
3.00M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 3M 2% R Resistors
 Order RES 3M OHM 1/4W 2% AXIAL-RN 1/4 T1 3M 2% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T13MGR-ND.
750 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 750 0.5% R Resistors
 Order RES 750 OHM 1/4W .5% AXIAL-RN 1/4 T1 750 0.5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1750DR-ND.
910K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 910K 5% R Resistors
 Order RES 910K OHM 1/4W 5% AXIAL-RN 1/4 T1 910K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1910KJR-ND.
1.30K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 1.3K 0.25% R Resistors
 Order RES 1.3K OHM 1/4W .25% AXIAL-RN 1/4 T2 1.3K 0.25% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21.3KCR-ND.
75.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 75K 0.25% T Resistors
 Order RES 75K OHM 1/4W .25% AXIAL-RN 1/4 T2 75K 0.25% T online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T275KCT-ND.
1.07K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.07K 0.5% R Resistors
 Order RES 1.07K OHM 1/4W .5% AXIAL-RN 1/4 T1 1.07K 0.5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.07KDR-ND.
1.10K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.1K 5% R Resistors
 Order RES 1.1K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.1K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.1KJR-ND.
1.20K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.2K 5% R Resistors
 Order RES 1.2K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.2K 5% R online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2KJR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T2 169 0.1% T  |  Next: RES 169 OHM 1/4W .25% 1206 - RG3216N-1690-C-T5
RES 169 OHM 1/4W .1% AXIAL - RN 1/4 T9 169 0.1% T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany