Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23 Boxes, Enclosures, Racks

TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23 - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number RP777-ND
Price Break Unit Price Extended Price
100 0.6254 62.54
1000 0.5628 562.80
5000 0.45337 2266.85
10000 0.39084 3908.40
25000 0.31267 7816.75
50000 0.2345 11725.00
Manufacturer Part NumberTCG1-3.300-23
DescriptionTENSION CARD GUIDE 2 GRIP 3.3"
Quantity Available 800

Order: Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23 Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23
Technical/Catalog InformationTCG1-3.300-23
VendorRichco Plastic Co
CategoryBoxes, Enclosures, Racks
Accessory TypePolycarbonate, Snap-In Mount, 3.300" (83.82mm)
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCG1 3 300 23
TCG1330023
RP777 ND
RP777ND
RP777
Image of TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23
(RP777-ND) - Boxes, Enclosures, Racks

TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23 (RP777-ND) - Boxes, Enclosures, Racks

Related parts Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23 Boxes, Enclosures, Racks
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 2 GRIP 3.3"-TCG1-3.300-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP777-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 2 GRIP 3.925"-TCG1-3.925-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCG1-3.925-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 2.500" (63.50mm) TCG1-2.500-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 1 GRIP 2.5"-TCG1-2.500-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP776-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 6.675" (169.55mm) TCG1-6.675-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 4 GRIP 6.675"-TCG1-6.675-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP778-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCGVM1-3.300-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 3.42"-TCGVM1-3.300-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-3.300-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TRCG-3.300 Boxes, Enclosures, Racks
 Order CARD GUIDE TEN-RACK 3.3X3.0"-TRCG-3.300 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TRCG-3.300-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 2.500" (63.50mm) TCGVM1-2.500-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 2.62"-TCGVM1-2.500-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-2.500-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCGVM1-3.925-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 4.05"-TCGVM1-3.925-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-3.925-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 6.675" (169.55mm) TCGVM1-6.675-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 6.80"-TCGVM1-6.675-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-6.675-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 5.500" (139.70mm) RN-550-2 Boxes, Enclosures, Racks
 Order RICHCO CARD GUIDE-RN-550-2 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RN-550-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23  |  Next: TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23
TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany