Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRST-S273 Connectors, Interconnects

CONN EDGECARD 24POS DIP .100 SLD - RSC12DRST-S273 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number RSC12DRST-S273-ND
Price Break Unit Price Extended Price
10 14.615 146.15
Manufacturer Part NumberRSC12DRST-S273
DescriptionCONN EDGECARD 24POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRST-S273 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRST-S273
Technical/Catalog InformationRSC12DRST-S273
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions24
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSC12DRST S273
RSC12DRSTS273
Image of CONN EDGECARD 24POS DIP .100 SLD - RSC12DRST-S273
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 24POS DIP .100 SLD - RSC12DRST-S273
(RSC12DRST-S273-ND) - Connectors, Interconnects

CONN EDGECARD 24POS DIP .100 SLD - RSC12DRST-S273 (RSC12DRST-S273-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRST-S273 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRST-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-RSC12DRST-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC12DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC12DRSD-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ACC12DRSD-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC12DRSN-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ACC12DRSN-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC12DRST-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ACC12DRST-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DRSD-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-EBC12DRSD-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DRSN-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-EBC12DRSN-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC12DRST-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-EBC12DRST-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC12DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DRSD-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ECC12DRSD-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DRSN-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ECC12DRSN-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC12DRST-S273 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ECC12DRST-S273 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC12DRST-S273-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 24POS DIP .100 SLD - RSC12DRSN-S273  |  Next: CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTF
CONN EDGECARD 24POS DIP .100 SLD - RSC12DRST-S273
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany