Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRTH-S93 Connectors, Interconnects

CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S93

All prices are in CAD.
Digi-Key Part Number RSC12DRTH-S93-ND
Price Break Unit Price Extended Price
10 11.318 113.18
Manufacturer Part NumberRSC12DRTH-S93
DescriptionCONN EDGECARD 24POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRTH-S93 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRTH-S93
Technical/Catalog InformationRSC12DRTH-S93
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions24
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSC12DRTH S93
RSC12DRTHS93
Image of CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S93
(RSC12DRTH-S93-ND)

CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S93 (RSC12DRTH-S93-ND)

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRTH-S93 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSC12DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-RSC12DRTH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC12DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTI-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTI-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTN-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTN-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRTS-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRTS-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRYH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRYH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRYI-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRYI-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRYN-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRYN-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC12DRYS-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ABC12DRYS-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC12DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 24POS DIP .100 SLD-ACC12DRTH-S93 online from Digi-Key Canada. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTH-S93-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S734  |  Next: CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTI
CONN EDGECARD 24POS DIP .100 SLD - RSC12DRTH-S93
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany