Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV Connectors, Interconnects

CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1161-37-ND
Price Break Unit Price Extended Price
1 9.94 9.94
10 8.889 88.89
100 7.32 732.00
500 5.7863 2893.15
1000 4.96714 4967.14
5000 4.53143 22657.15
10000 4.35714 43571.40
Manufacturer Part NumberFTSH-137-01-L-DV
DescriptionCONN HEADER 74POS DUAL .05" SMD
Quantity Available

Non-Stock
Order: Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV
Technical/Catalog InformationFTSH-137-01-L-DV
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Contact Mating Length0.120" (3.05mm)
Features-
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Positions LoadedAll
Number of Positions74
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTSH 137 01 L DV
FTSH13701LDV
SAM1161 37 ND
SAM116137ND
SAM1161-37
Image of CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV
(SAM1161-37-ND) - Connectors, Interconnects

CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV (SAM1161-37-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV Connectors, Interconnects
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV Connectors, Interconnects
 Order CONN HEADER 74POS DUAL .05" SMD-FTSH-137-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-37-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-137-01-L-DV Connectors, Interconnects
 Order CONN HEADER 74POS DUAL .05" SMD-FTS-137-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-37-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-137-03-L-DV Connectors, Interconnects
 Order CONN HEADER 74POS DUAL .05" SMD-FTS-137-03-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-37-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-120-01-L-DV Connectors, Interconnects
 Order CONN HEADER 40POS DUAL .05" SMD-FTSH-120-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-20-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-117-01-L-DV Connectors, Interconnects
 Order CONN HEADER 34POS DUAL .05" SMD-FTSH-117-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-17-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-113-01-L-DV Connectors, Interconnects
 Order CONN HEADER 26POS DUAL .05" SMD-FTSH-113-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-13-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-108-01-L-DV Connectors, Interconnects
 Order CONN HEADER 16POS DUAL .05" SMD-FTSH-108-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-08-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-107-01-L-DV Connectors, Interconnects
 Order CONN HEADER 14POS DUAL .05" SMD-FTSH-107-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-106-01-L-DV Connectors, Interconnects
 Order CONN HEADER 12POS DUAL .05" SMD-FTSH-106-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-06-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-105-01-L-DV Connectors, Interconnects
 Order CONN HEADER 10POS DUAL .05" SMD-FTSH-105-01-L-DV online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-05-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 74POS DUAL .05" SMD - FTS-137-03-L-DV  |  Next: CONN HEADER 74POS DUAL .05" T/H - FTS-137-01-L-D
CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany