Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D-SM Connectors, Interconnects

CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-T-D-SM - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1171-37-ND
Price Break Unit Price Extended Price
1 7.02 7.02
10 6.289 62.89
100 5.1787 517.87
500 4.09366 2046.83
1000 3.51413 3514.13
5000 3.20588 16029.40
10000 3.08257 30825.70
Manufacturer Part NumberTMM-137-01-T-D-SM
DescriptionCONN HEADER 74POS DUAL 2MM SMD
Quantity Available

Non-Stock
Order: Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D-SM Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D-SM
Technical/Catalog InformationTMM-137-01-T-D-SM
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Finish Thickness-
Contact Mating Length0.126" (3.20mm)
Features-
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Positions LoadedAll
Number of Positions74
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 137 01 T D SM
TMM13701TDSM
SAM1171 37 ND
SAM117137ND
SAM1171-37
Image of CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-T-D-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-T-D-SM
(SAM1171-37-ND) - Connectors, Interconnects

CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-T-D-SM (SAM1171-37-ND) - Connectors, Interconnects

Related parts Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D-SM Connectors, Interconnects
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM SMD-TMM-137-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-37-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-S-D-SM Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM SMD-TMM-137-01-S-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-37-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D-SM Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM SMD-TMM-137-01-T-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-37-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-S-S-SM Connectors, Interconnects
 Order CONN HEADER 37POS SNGL 2MM SMD-TMM-137-01-S-S-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-37-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-S-SM Connectors, Interconnects
 Order CONN HEADER 37POS SNGL 2MM SMD-TMM-137-01-T-S-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-37-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-120-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 40POS DUAL 2MM SMD-TMM-120-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-20-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-108-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 16POS DUAL 2MM SMD-TMM-108-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-08-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 14POS DUAL 2MM SMD-TMM-107-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 10POS DUAL 2MM SMD-TMM-105-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-05-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-D-SM Connectors, Interconnects
 Order CONN HEADER 8POS DUAL 2MM SMD-TMM-104-01-G-D-SM online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-04-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-S-D-SM  |  Next: CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-G-D
CONN HEADER 74POS DUAL 2MM SMD - TMM-137-01-T-D-SM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany