Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D Connectors, Interconnects

CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-T-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1177-37-ND
Price Break Unit Price Extended Price
1 5.89 5.89
10 5.267 52.67
100 4.3381 433.81
500 3.42912 1714.56
1000 2.94369 2943.69
5000 2.68547 13427.35
10000 2.58218 25821.80
Manufacturer Part NumberTMM-137-01-T-D
DescriptionCONN HEADER 74POS DUAL 2MM T/H
Quantity Available

Non-Stock
Order: Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D
Technical/Catalog InformationTMM-137-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Finish Thickness-
Contact Mating Length0.126" (3.20mm)
Features-
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Positions74
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 137 01 T D
TMM13701TD
SAM1177 37 ND
SAM117737ND
SAM1177-37
Image of CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-T-D
(SAM1177-37-ND) - Connectors, Interconnects

CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-T-D (SAM1177-37-ND) - Connectors, Interconnects

Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-G-D Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM T/H-TMM-137-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-37-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-S-D Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM T/H-TMM-137-01-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-37-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-137-01-T-D Connectors, Interconnects
 Order CONN HEADER 74POS DUAL 2MM T/H-TMM-137-01-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-37-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-102-01-G-D Connectors, Interconnects
 Order CONN HEADER 4POS DUAL 2MM T/H-TMM-102-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-103-01-G-D Connectors, Interconnects
 Order CONN HEADER 6POS DUAL 2MM T/H-TMM-103-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-03-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-D Connectors, Interconnects
 Order CONN HEADER 8POS DUAL 2MM T/H-TMM-104-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-04-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-D Connectors, Interconnects
 Order CONN HEADER 10POS DUAL 2MM T/H-TMM-105-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-05-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-106-01-G-D Connectors, Interconnects
 Order CONN HEADER 12POS DUAL 2MM T/H-TMM-106-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-06-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-D Connectors, Interconnects
 Order CONN HEADER 14POS DUAL 2MM T/H-TMM-107-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-07-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-108-01-G-D Connectors, Interconnects
 Order CONN HEADER 16POS DUAL 2MM T/H-TMM-108-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-08-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-S-D  |  Next: CONN HEADER 74PS .100 DL R/A TIN - TSW-137-08-T-D-RA
CONN HEADER 74POS DUAL 2MM T/H - TMM-137-01-T-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany