Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D Connectors, Interconnects

CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-G-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1185-32-ND
Price Break Unit Price Extended Price
1 9.31 9.31
10 8.333 83.33
100 6.8621 686.21
500 5.42432 2712.16
1000 4.65642 4656.42
5000 4.24797 21239.85
10000 4.08458 40845.80
Manufacturer Part NumberSSQ-132-02-G-D
DescriptionCONN RCPT .100" 64POS DUAL GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D
Technical/Catalog InformationSSQ-132-02-G-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Features-
Height Above Board0.335" (8.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Positions64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 132 02 G D
SSQ13202GD
SAM1185 32 ND
SAM118532ND
SAM1185-32
Image of CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-G-D
(SAM1185-32-ND) - Connectors, Interconnects

CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-G-D (SAM1185-32-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-02-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-02-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-01-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-01-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-01-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-03-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-T-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SSQ-132-02-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-02-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-02-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-03-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-132-01-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SLW-132-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-32-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-01-S-D  |  Next: CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-S-D
CONN RCPT .100" 64POS DUAL GOLD - SSQ-132-02-G-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany