Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA Connectors, Interconnects

CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-G-D-RA - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1186-32-ND
Price Break Unit Price Extended Price
1 10.13 10.13
10 9.062 90.62
100 7.4632 746.32
500 5.89946 2949.73
1000 5.06429 5064.29
5000 4.62005 23100.25
10000 4.44235 44423.50
Manufacturer Part NumberSSQ-132-02-G-D-RA
DescriptionCONN RCPT .100" 64PS DL R/A GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA
Technical/Catalog InformationSSQ-132-02-G-D-RA
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Features-
Height Above Board0.195" (4.95mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Positions64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 132 02 G D RA
SSQ13202GDRA
SAM1186 32 ND
SAM118632ND
SAM1186-32
Image of CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-G-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-G-D-RA
(SAM1186-32-ND) - Connectors, Interconnects

CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-G-D-RA (SAM1186-32-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-02-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-03-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-03-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSW-132-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSW-132-02-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 4PS DL R/A GOLD-SSQ-102-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 6PS DL R/A GOLD-SSQ-103-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-03-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 8PS DL R/A GOLD-SSQ-104-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-04-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 10PS DL R/A GOLD-SSQ-105-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-05-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 64POS DUAL VERT - SSM-132-S-DV  |  Next: CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-S-D-RA
CONN RCPT .100" 64PS DL R/A GOLD - SSQ-132-02-G-D-RA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany