Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S Connectors, Interconnects

CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-S-S

All prices are in CAD.
Digi-Key Part Number SAM1191-02-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSSQ-102-02-S-S
DescriptionCONN RCPT .100" 2POS SNGL GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S
Technical/Catalog InformationSSQ-102-02-S-S
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Features-
Height Above Board0.335" (8.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Positions2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 102 02 S S
SSQ10202SS
SAM1191 02 ND
SAM119102ND
SAM1191-02
Image of CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-S-S
(SAM1191-02-ND)

CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-S-S (SAM1191-02-ND)

Related parts Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-G-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-02-G-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-02-S-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-01-G-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-01-G-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-01-S-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-01-S-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-03-G-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-S-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSQ-102-03-S-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-02-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-T-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL TIN-SSQ-102-02-T-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-G-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSW-102-02-G-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-S-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SSW-102-02-S-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-02-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-102-01-G-S Connectors, Interconnects
 Order CONN RCPT .100" 2POS SNGL GOLD-SLW-102-01-G-S online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-02-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-G-S  |  Next: CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-03-G-S
CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-02-S-S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany