Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-S-RA Connectors, Interconnects

CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA

All prices are in CAD.
Digi-Key Part Number SAM1195-29-ND
Price Break Unit Price Extended Price
1 4.09 4.09
10 3.659 36.59
100 3.0136 301.36
500 2.38224 1191.12
1000 2.04497 2044.97
5000 1.8656 9328.00
10000 1.79384 17938.40
Manufacturer Part NumberSSQ-129-02-T-S-RA
DescriptionCONN RCPT .100" 29PS SGL R/A TIN
Quantity Available

Non-Stock
Order: Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-S-RA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-S-RA
Technical/Catalog InformationSSQ-129-02-T-S-RA
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishTin
Contact Finish Thickness-
Features-
Height Above Board0.095" (2.41mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Positions29
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 02 T S RA
SSQ12902TSRA
SAM1195 29 ND
SAM119529ND
SAM1195-29
Image of CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA
(SAM1195-29-ND)

CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA (SAM1195-29-ND)

Related parts Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-S-RA Connectors, Interconnects
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 29PS SGL R/A TIN-SSQ-129-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-29-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-02-T-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 58POS DL R/A TIN-SSQ-129-02-T-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1224-29-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-101-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 1POS SGL R/A TIN-SSQ-101-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-01-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS SGL R/A TIN-SSQ-102-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-02-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 3POS SGL R/A TIN-SSQ-103-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-03-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 4POS SGL R/A TIN-SSQ-104-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-04-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 5POS SGL R/A TIN-SSQ-105-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-05-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 6POS SGL R/A TIN-SSQ-106-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-06-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-107-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 7POS SGL R/A TIN-SSQ-107-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-07-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-109-02-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 9POS SGL R/A TIN-SSQ-109-02-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-09-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA  |  Next: CONN RCPT .100" 2POS DL 30GOLD - SLW-101-01-S-D
CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany