Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S-RA Connectors, Interconnects

CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1199-02-ND
Price Break Unit Price Extended Price
1 2.92 2.92
10 2.615 26.15
100 2.1537 215.37
500 1.70252 851.26
1000 1.46151 1461.51
5000 1.3333 6666.50
10000 1.28202 12820.20
Manufacturer Part NumberSSQ-102-03-G-S-RA
DescriptionCONN RCPT .100" 2POS R/A SGL AU
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S-RA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S-RA
Technical/Catalog InformationSSQ-102-03-G-S-RA
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Features-
Height Above Board0.095" (2.41mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Positions2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 102 03 G S RA
SSQ10203GSRA
SAM1199 02 ND
SAM119902ND
SAM1199-02
Image of CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA
(SAM1199-02-ND) - Connectors, Interconnects

CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA (SAM1199-02-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S-RA Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS R/A SGL AU-SSQ-102-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS R/A SGL AU-SSQ-102-02-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-02-S-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS R/A SGL AU-SSQ-102-02-S-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-S-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS R/A SGL AU-SSW-102-02-S-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2POS R/A SGL AU-SSW-102-02-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1225-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-101-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 1POS R/A SGL AU-SSQ-101-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-01-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 3POS R/A SGL AU-SSQ-103-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-03-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 4POS R/A SGL AU-SSQ-104-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-04-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 5POS R/A SGL AU-SSQ-105-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-05-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-G-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 6POS R/A SGL AU-SSQ-106-03-G-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-06-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-02-S-S-RA  |  Next: CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-S-S-RA
CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany