Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-T-D Connectors, Interconnects

CONN RCPT .100" 64POS DUAL TIN - SSQ-132-03-T-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1204-32-ND
Price Break Unit Price Extended Price
1 7.26 7.26
10 6.497 64.97
100 5.3511 535.11
500 4.22992 2114.96
1000 3.6311 3631.10
5000 3.31258 16562.90
10000 3.18518 31851.80
Manufacturer Part NumberSSQ-132-03-T-D
DescriptionCONN RCPT .100" 64POS DUAL TIN
Quantity Available

Non-Stock
Order: Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-T-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-T-D
Technical/Catalog InformationSSQ-132-03-T-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishTin
Contact Finish Thickness-
Features-
Height Above Board0.335" (8.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Positions64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 132 03 T D
SSQ13203TD
SAM1204 32 ND
SAM120432ND
SAM1204-32
Image of CONN RCPT .100" 64POS DUAL TIN - SSQ-132-03-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 64POS DUAL TIN - SSQ-132-03-T-D
(SAM1204-32-ND) - Connectors, Interconnects

CONN RCPT .100" 64POS DUAL TIN - SSQ-132-03-T-D (SAM1204-32-ND) - Connectors, Interconnects

Related parts Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-T-D Connectors, Interconnects
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-T-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SSQ-132-03-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-01-T-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SSQ-132-01-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-T-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SSQ-132-02-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-03-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-03-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-132-01-T-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SLW-132-01-T-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-TT-10 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SDL-132-TT-10 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-TT-11 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SDL-132-TT-11 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-32-ND.
Tin Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-TT-12 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL TIN-SDL-132-TT-12 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-01-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSQ-132-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-32-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 64POS DUAL TIN - SSQ-132-02-T-D  |  Next: CONN RCPT .100" 64POS DUAL TIN - SSW-132-01-T-D
CONN RCPT .100" 64POS DUAL TIN - SSQ-132-03-T-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany