Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-S-RA Connectors, Interconnects

CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1207-29-ND
Price Break Unit Price Extended Price
1 4.46 4.46
10 3.994 39.94
100 3.2892 328.92
500 2.59998 1299.99
1000 2.23192 2231.92
5000 2.03614 10180.70
10000 1.95782 19578.20
Manufacturer Part NumberSSQ-129-03-T-S-RA
DescriptionCONN RCPT .100" 29PS R/A SGL TIN
Quantity Available

Non-Stock
Order: Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-S-RA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-S-RA
Technical/Catalog InformationSSQ-129-03-T-S-RA
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishTin
Contact Finish Thickness-
Features-
Height Above Board0.095" (2.41mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Positions29
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 03 T S RA
SSQ12903TSRA
SAM1207 29 ND
SAM120729ND
SAM1207-29
Image of CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA
(SAM1207-29-ND) - Connectors, Interconnects

CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA (SAM1207-29-ND) - Connectors, Interconnects

Related parts Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-S-RA Connectors, Interconnects
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 29PS R/A SGL TIN-SSQ-129-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-29-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-129-03-T-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 58POS DL R/A TIN-SSQ-129-03-T-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-29-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-101-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 1PS R/A SGL TIN-SSQ-101-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-01-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 2PS R/A SGL TIN-SSQ-102-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-02-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 3PS R/A SGL TIN-SSQ-103-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-03-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 4PS R/A SGL TIN-SSQ-104-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-04-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 5PS R/A SGL TIN-SSQ-105-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-05-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 6PS R/A SGL TIN-SSQ-106-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-06-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-107-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 7PS R/A SGL TIN-SSQ-107-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-07-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-108-03-T-S-RA Connectors, Interconnects
 Order CONN RCPT .100" 8PS R/A SGL TIN-SSQ-108-03-T-S-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-08-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 29PS GOLD WW R/A - SSA-129-W-G-RA  |  Next: CONN RCPT .100" 29PS SGL R/A TIN - SSQ-129-02-T-S-RA
CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany