Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA Connectors, Interconnects

CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-S-D-RA - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1218-32-ND
Price Break Unit Price Extended Price
1 9.15 9.15
10 8.19 81.90
100 6.7452 674.52
500 5.33194 2665.97
1000 4.57712 4577.12
5000 4.17562 20878.10
10000 4.01502 40150.20
Manufacturer Part NumberSSW-132-02-S-D-RA
DescriptionCONN RCPT .100" 64PS DL R/A GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA
Technical/Catalog InformationSSW-132-02-S-D-RA
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Features-
Height Above Board0.195" (4.95mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Positions64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 132 02 S D RA
SSW13202SDRA
SAM1218 32 ND
SAM121832ND
SAM1218-32
Image of CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-S-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-S-D-RA
(SAM1218-32-ND) - Connectors, Interconnects

CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-S-D-RA (SAM1218-32-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSW-132-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSW-132-02-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-02-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-02-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-03-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-132-03-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 64PS DL R/A GOLD-SSQ-132-03-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-32-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-110-02-S-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 20PS DL R/A GOLD-SSW-110-02-S-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-10-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 4POS DL R/A GOLD-SSW-102-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-103-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 6POS DL R/A GOLD-SSW-103-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-03-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-104-02-G-D-RA Connectors, Interconnects
 Order CONN RCPT .100" 8POS DL R/A GOLD-SSW-104-02-G-D-RA online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-04-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-G-D-RA  |  Next: CONN RCPT .100" 66POS DL 30GOLD - SLW-133-01-S-D
CONN RCPT .100" 64PS DL R/A GOLD - SSW-132-02-S-D-RA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany