Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-21-S-D Connectors, Interconnects

CONN RCPT .100" 64POS DUAL GOLD - SSW-132-21-S-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SAM1223-32-ND
Price Break Unit Price Extended Price
1 8.97 8.97
10 8.028 80.28
100 6.6117 661.17
500 5.22636 2613.18
1000 4.48648 4486.48
5000 4.09294 20464.70
10000 3.93552 39355.20
Manufacturer Part NumberSSW-132-21-S-D
DescriptionCONN RCPT .100" 64POS DUAL GOLD
Quantity Available

Non-Stock
Order: Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-21-S-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-21-S-D
Technical/Catalog InformationSSW-132-21-S-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Features-
Height Above Board0.335" (8.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Positions64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 132 21 S D
SSW13221SD
SAM1223 32 ND
SAM122332ND
SAM1223-32
Image of CONN RCPT .100" 64POS DUAL GOLD - SSW-132-21-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT .100" 64POS DUAL GOLD - SSW-132-21-S-D
(SAM1223-32-ND) - Connectors, Interconnects

CONN RCPT .100" 64POS DUAL GOLD - SSW-132-21-S-D (SAM1223-32-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-21-S-D Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-01-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-01-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-01-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-02-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-02-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-02-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-132-21-S-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SSW-132-21-S-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-132-01-G-D Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SLW-132-01-G-D online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-G-10 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SDL-132-G-10 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-G-11 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SDL-132-G-11 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-G-12 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SDL-132-G-12 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-32-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-132-T-10 Connectors, Interconnects
 Order CONN RCPT .100" 64POS DUAL GOLD-SDL-132-T-10 online from Digi-Key Canada. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-32-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT .100" 64POS DUAL GOLD - SSW-132-02-S-D  |  Next: CONN RCPT .100" 64POS DUAL HORZ - SSM-132-L-DH
CONN RCPT .100" 64POS DUAL GOLD - SSW-132-21-S-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany