Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number SFW4R-5STE1LF-ND
Price Break Unit Price Extended Price
4000 0.39409 1576.36
Manufacturer Part NumberSFW4R-5STE1LF
DescriptionCONN FFC/FPC 4POS 1MM R/A SMD
Quantity Available

Non-Stock
Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF
Technical/Catalog InformationSFW4R-5STE1LF
VendorFCI
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Number of Positions4
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.33mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFW4R 5STE1LF
SFW4R5STE1LF
Image of CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF
(SFW4R-5STE1LF-ND) - Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF (SFW4R-5STE1LF-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-SFW4R-5STE1LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number SFW4R-5STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+ Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232104103800+-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount, Right Angle 046232104103800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1973-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1973-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0490 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM5700TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7675TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFW4R-1STE1LF Connectors, Interconnects
 Order CONN FPC/FFC 4POS 1MM R/A SMD-SFW4R-1STE1LF online from Digi-Key Canada. Manufactured by FCI (VA). Digi-Key part number 609-1883-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFW4R-2STE1LF Connectors, Interconnects
 Order CONN FPC/FFC 4POS 1MM R/A SMD-SFW4R-2STE1LF online from Digi-Key Canada. Manufactured by FCI (VA). Digi-Key part number 609-1884-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490  |  Next: CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800
CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany