Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45CA-TP Circuit Protection

TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMAJ45CA-TPMSTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMAJ45CA-TP
DescriptionTVS 400W 45V BIDIRECT SMA
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45CA-TP
Technical/Catalog InformationSMAJ45CA-TP
VendorMicro Commercial Co
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)45V
Voltage - Breakdown50V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMAJ45CA TP
SMAJ45CATP
SMAJ45CA TPMSTR ND
SMAJ45CATPMSTRND
SMAJ45CA-TPMSTR
Image of TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP
(SMAJ45CA-TPMSTR-ND) - Circuit Protection

TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP (SMAJ45CA-TPMSTR-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45CA-TP Circuit Protection
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co (VA) SMAJ45CA-TP Circuit Protection
 Order TVS 400W 45V BIDIRECT SMA-SMAJ45CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ45CA-TPMSCT-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co (VA) SMAJ45CA-TP Circuit Protection
 Order TVS 400W 45V BIDIRECT SMA-SMAJ45CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ45CA-TPMSDKR-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45CA-TP Circuit Protection
 Order TVS 400W 45V BIDIRECT SMA-SMAJ45CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ45CA-TPMSTR-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co (VA) SMAJ45A-TP Circuit Protection
 Order TVS 400W 45V UNIDIRECT SMA-SMAJ45A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ45A-TPMSDKR-ND.
Tv - Diode Circuit Protection 45V 400W Micro Commercial Co SMAJ45A-TP Circuit Protection
 Order TVS 400W 45V UNIDIRECT SMA-SMAJ45A-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ45A-TPMSTR-ND.
Tv - Diode Circuit Protection 100V 400W Micro Commercial Co (VA) SMAJ100CA-TP Circuit Protection
 Order TVS 400W 100V BIDIRECT SMA-SMAJ100CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSCT-ND.
Tv - Diode Circuit Protection 100V 400W Micro Commercial Co (VA) SMAJ100CA-TP Circuit Protection
 Order TVS 400W 100V BIDIRECT SMA-SMAJ100CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSDKR-ND.
Tv - Diode Circuit Protection 100V 400W Micro Commercial Co SMAJ100CA-TP Circuit Protection
 Order TVS 400W 100V BIDIRECT SMA-SMAJ100CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ100CA-TPMSTR-ND.
Tv - Diode Circuit Protection 10V 400W Micro Commercial Co (VA) SMAJ10CA-TP Circuit Protection
 Order TVS 400W 10V BIDIRECT SMA-SMAJ10CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10CA-TPMSCT-ND.
Tv - Diode Circuit Protection 10V 400W Micro Commercial Co (VA) SMAJ10CA-TP Circuit Protection
 Order TVS 400W 10V BIDIRECT SMA-SMAJ10CA-TP online from Digi-Key Canada. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10CA-TPMSDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP  |  Next: TVS 400W 45V BIDIRECT SMA - TV04A450JB-G
TVS 400W 45V BIDIRECT SMA - SMAJ45CA-TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany