CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR102B Potentiometers, Variable Resistors

POT TRIMMER 1K OHM VERTICAL - 201XR102B

All prices are in CAD.
Digi-Key Part Number 201XR102B-ND
Price Break Unit Price Extended Price
1 0.55 0.55
10 0.505 5.05
100 0.4589 45.89
500 0.35646 178.23
1000 0.29066 290.66
5000 0.24477 1223.85
10000 0.19887 1988.70
Manufacturer Part Number201XR102B
DescriptionPOT TRIMMER 1K OHM VERTICAL
Quantity Available 1215

Order: CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR102B Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR102B
Technical/Catalog Information201XR102B
VendorCTS Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.25W, 1/4W
Number of TurnsSingle
Package / CaseSquare - 0.734" L x 0.594" W x 0.196" H (18.64mm x 15.10mm x 4.98mm)
Adjustment TypeTop Adjustment
Tolerance±20%
Mounting TypeThrough Hole
Temperature Coefficient-
Resistive MaterialCarbon
Taper-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 201XR102B
201XR102B
Image of POT TRIMMER 1K OHM VERTICAL - 201XR102B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT TRIMMER 1K OHM VERTICAL - 201XR102B
(201XR102B-ND)

POT TRIMMER 1K OHM VERTICAL - 201XR102B (201XR102B-ND)

Related parts CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR102B Potentiometers, Variable Resistors
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR102B Potentiometers, Variable Resistors
 Order POT TRIMMER 1K OHM VERTICAL-201XR102B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR102B-ND.
CTS Electrocomponents 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR104B Potentiometers, Variable Resistors
 Order POT TRIMMER 100K OHM VERTICAL-201XR104B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR104B-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201UR102B Potentiometers, Variable Resistors
 Order POT TRIMMER 1K OHM HORIZONTAL-201UR102B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201UR102B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR101B Potentiometers, Variable Resistors
 Order POT TRIMMER 100 OHM VERTICAL-201XR101B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR101B-ND.
CTS Electrocomponents 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR501B Potentiometers, Variable Resistors
 Order POT TRIMMER 500 OHM VERTICAL-201XR501B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR501B-ND.
CTS Electrocomponents 2.50K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR252B Potentiometers, Variable Resistors
 Order POT TRIMMER 2.5K OHM VERTICAL-201XR252B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR252B-ND.
CTS Electrocomponents 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR502B Potentiometers, Variable Resistors
 Order POT TRIMMER 5K OHM VERTICAL-201XR502B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR502B-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR103B Potentiometers, Variable Resistors
 Order POT TRIMMER 10K OHM VERTICAL-201XR103B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR103B-ND.
CTS Electrocomponents 250 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR251B Potentiometers, Variable Resistors
 Order POT TRIMMER 250 OHM VERTICAL-201XR251B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR251B-ND.
CTS Electrocomponents 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 201XR253B Potentiometers, Variable Resistors
 Order POT TRIMMER 25K OHM VERTICAL-201XR253B online from Digi-Key Canada. Manufactured by CTS Electrocomponents. Digi-Key part number 201XR253B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT TRIMMER 1K OHM HORIZONTAL - 201UR102B  |  Next: POT TRIMMER 1M HORIZONTAL - 201UR105B
POT TRIMMER 1K OHM VERTICAL - 201XR102B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany