Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1812P020TSA Circuit Protection

FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TSA - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMD1812P020TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD1812P020TSA
DescriptionFUSE RESETTABLE 200MA 30V 1812
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1812P020TSA
Technical/Catalog InformationSMD1812P020TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case1812 (4532 Metric)
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)200mA
Current - Trip (It)400mA
Current - Max10A
Voltage - Max30V
Time to Trip0.02s
R Min/Max0.800 ~ 5.000 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD1812P020TSA
SMD1812P020TSA
Image of FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TSA
(SMD1812P020TSA-ND) - Circuit Protection

FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TSA (SMD1812P020TSA-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1812P020TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1812P020TSA Circuit Protection
 Order FUSE RESETTABLE 200MA 30V 1812-SMD1812P020TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P020TSA-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1812P020TFA Circuit Protection
 Order FUSE RESETTABLE 200MA 30V 1812-SMD1812P020TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P020TFA-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1210P020TFA Circuit Protection
 Order FUSE RESETTABLE 200MA 30V 1210-SMD1210P020TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1210P020TFA-ND.
Ptc Resettable Fuse Circuit Protection 200mA 30V Littelfuse / Wickmann Brand SMD1210P020TSA Circuit Protection
 Order FUSE RESETTABLE 200MA 30V 1210-SMD1210P020TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1210P020TSA-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse / Wickmann Brand SMD1812P010TFA Circuit Protection
 Order FUSE RESETTABLE 100MA 30V 1812-SMD1812P010TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P010TFA-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse / Wickmann Brand SMD1812P010TSA Circuit Protection
 Order FUSE RESETTABLE 100MA 30V 1812-SMD1812P010TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P010TSA-ND.
Ptc Resettable Fuse Circuit Protection 900mA 30V Littelfuse / Wickmann Brand RLD30P090UF Circuit Protection
 Order FUSE RESETTABLE 900MA 30V RADIAL-RLD30P090UF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD30P090UF-ND.
Ptc Resettable Fuse Circuit Protection 900mA 30V Littelfuse / Wickmann Brand RLD30P090UFF Circuit Protection
 Order FUSE RESETTABLE 900MA 30V RADIAL-RLD30P090UFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD30P090UFF-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Littelfuse / Wickmann Brand RLD30P110UF Circuit Protection
 Order FUSE RESETTABLE 1.1A 30V RADIAL-RLD30P110UF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD30P110UF-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Littelfuse / Wickmann Brand RLD30P110UFF Circuit Protection
 Order FUSE RESETTABLE 1.1A 30V RADIAL-RLD30P110UFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD30P110UFF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TFA  |  Next: FUSE RESETTABLE 200MA 60V RADIAL - RLD60P020XF
FUSE RESETTABLE 200MA 30V 1812 - SMD1812P020TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany