Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TSA Circuit Protection

FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA

All prices are in CAD.
Digi-Key Part Number SMD1812P200TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD1812P200TSA
DescriptionFUSE RESETTABLE 2A 8V 1812
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TSA
Technical/Catalog InformationSMD1812P200TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case1812 (4532 Metric)
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)2A
Current - Trip (It)3.5A
Current - Max40A
Voltage - Max8V
Time to Trip2s
R Min/Max0.020 ~ 0.060 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD1812P200TSA
SMD1812P200TSA
Image of FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA
(SMD1812P200TSA-ND)

FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA (SMD1812P200TSA-ND)

Related parts Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TSA Circuit Protection
 Order FUSE RESETTABLE 2A 8V 1812-SMD1812P200TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P200TSA-ND.
Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TFA Circuit Protection
 Order FUSE RESETTABLE 2A 8V 1812-SMD1812P200TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P200TFA-ND.
Ptc Resettable Fuse Circuit Protection 1.6A 8V Littelfuse / Wickmann Brand SMD1812P160TF/8A Circuit Protection
 Order FUSE RESETTABLE 1.6A 8V 1812-SMD1812P160TF/8A online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P160TF/8A-ND.
Ptc Resettable Fuse Circuit Protection 1.6A 8V Littelfuse / Wickmann Brand SMD1812P160TSA/8 Circuit Protection
 Order FUSE RESETTABLE 1.6A 8V 1812-SMD1812P160TSA/8 online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P160TSA/8-ND.
Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TFA Circuit Protection
 Order FUSE RESETTABLE 2A 15V 2920-SMD2920P200TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P200TFA-ND.
Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TSA Circuit Protection
 Order FUSE RESETTABLE 2A 15V 2920-SMD2920P200TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P200TSA-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse / Wickmann Brand SMD1812P010TFA Circuit Protection
 Order FUSE RESETTABLE 100MA 30V 1812-SMD1812P010TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P010TFA-ND.
Ptc Resettable Fuse Circuit Protection 100mA 30V Littelfuse / Wickmann Brand SMD1812P010TSA Circuit Protection
 Order FUSE RESETTABLE 100MA 30V 1812-SMD1812P010TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P010TSA-ND.
Ptc Resettable Fuse Circuit Protection 140mA 60V Littelfuse / Wickmann Brand SMD1812P014TFA Circuit Protection
 Order FUSE RESETTABLE 140MA 60V 1812-SMD1812P014TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P014TFA-ND.
Ptc Resettable Fuse Circuit Protection 140mA 60V Littelfuse / Wickmann Brand SMD1812P014TSA Circuit Protection
 Order FUSE RESETTABLE 140MA 60V 1812-SMD1812P014TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P014TSA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TFA  |  Next: FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany