Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand SMD2920P030TSA Circuit Protection

FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TSA - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMD2920P030TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD2920P030TSA
DescriptionFUSE RESETTABLE 300MA 60V 2920
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand SMD2920P030TSA
Technical/Catalog InformationSMD2920P030TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)300mA
Current - Trip (It)600mA
Current - Max10A
Voltage - Max60V
Time to Trip3s
R Min/Max1.200 ~ 4.800 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD2920P030TSA
SMD2920P030TSA
Image of FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TSA
(SMD2920P030TSA-ND) - Circuit Protection

FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TSA (SMD2920P030TSA-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand SMD2920P030TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand SMD2920P030TSA Circuit Protection
 Order FUSE RESETTABLE 300MA 60V 2920-SMD2920P030TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P030TSA-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand SMD2920P030TFA Circuit Protection
 Order FUSE RESETTABLE 300MA 60V 2920-SMD2920P030TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P030TFA-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand RLD60P030XF Circuit Protection
 Order FUSE RESETTABLE 300MA 60V RADIAL-RLD60P030XF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD60P030XF-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse / Wickmann Brand RLD60P030XFF Circuit Protection
 Order FUSE RESETTABLE 300MA 60V RADIAL-RLD60P030XFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD60P030XFF-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Littelfuse / Wickmann Brand SMD2920P050TFA Circuit Protection
 Order FUSE RESETTABLE 500MA 60V 2920-SMD2920P050TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P050TFA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Littelfuse / Wickmann Brand SMD2920P050TSA Circuit Protection
 Order FUSE RESETTABLE 500MA 60V 2920-SMD2920P050TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P050TSA-ND.
Ptc Resettable Fuse Circuit Protection 750mA 60V Littelfuse / Wickmann Brand SMD2920P075TFA Circuit Protection
 Order FUSE RESETTABLE 750MA 60V 2920-SMD2920P075TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P075TFA-ND.
Ptc Resettable Fuse Circuit Protection 750mA 60V Littelfuse / Wickmann Brand SMD2920P075TSA Circuit Protection
 Order FUSE RESETTABLE 750MA 60V 2920-SMD2920P075TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P075TSA-ND.
Ptc Resettable Fuse Circuit Protection 80mA 60V Littelfuse / Wickmann Brand HVR250P080CFF Circuit Protection
 Order FUSE RESETTABLE 80MA 60V RADIAL-HVR250P080CFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number HVR250P080CFF-ND.
Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse / Wickmann Brand HVR250P120CF Circuit Protection
 Order FUSE RESETTABLE 120MA 60V RADIAL-HVR250P120CF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number HVR250P120CF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TFA  |  Next: FUSE RESETTABLE 300MA 60V RADIAL - RLD60P030XF
FUSE RESETTABLE 300MA 60V 2920 - SMD2920P030TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany