Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TSA Circuit Protection

FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TSA - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMD2920P200TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD2920P200TSA
DescriptionFUSE RESETTABLE 2A 15V 2920
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TSA
Technical/Catalog InformationSMD2920P200TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)2A
Current - Trip (It)4A
Current - Max40A
Voltage - Max15V
Time to Trip5s
R Min/Max0.050 ~ 0.125 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD2920P200TSA
SMD2920P200TSA
Image of FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TSA
(SMD2920P200TSA-ND) - Circuit Protection

FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TSA (SMD2920P200TSA-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TSA Circuit Protection
 Order FUSE RESETTABLE 2A 15V 2920-SMD2920P200TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P200TSA-ND.
Ptc Resettable Fuse Circuit Protection 2A 15V Littelfuse / Wickmann Brand SMD2920P200TFA Circuit Protection
 Order FUSE RESETTABLE 2A 15V 2920-SMD2920P200TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P200TFA-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse / Wickmann Brand SMD2920P125TFA Circuit Protection
 Order FUSE RESETTABLE 1.25A 15V 2920-SMD2920P125TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P125TFA-ND.
Ptc Resettable Fuse Circuit Protection 2.5A 15V Littelfuse / Wickmann Brand SMD2920P250TFA Circuit Protection
 Order FUSE RESETTABLE 2.5A 15V 2920-SMD2920P250TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P250TFA-ND.
Ptc Resettable Fuse Circuit Protection 2.5A 15V Littelfuse / Wickmann Brand SMD2920P250TSA Circuit Protection
 Order FUSE RESETTABLE 2.5A 15V 2920-SMD2920P250TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P250TSA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 15V Littelfuse / Wickmann Brand SMD1812P050TFA Circuit Protection
 Order FUSE RESETTABLE 500MA 15V 1812-SMD1812P050TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P050TFA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 15V Littelfuse / Wickmann Brand SMD1812P050TSA Circuit Protection
 Order FUSE RESETTABLE 500MA 15V 1812-SMD1812P050TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P050TSA-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse / Wickmann Brand SMD1812P125TFA Circuit Protection
 Order FUSE RESETTABLE 1.25A 15V 1812-SMD1812P125TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P125TFA-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse / Wickmann Brand SMD1812P125TSA Circuit Protection
 Order FUSE RESETTABLE 1.25A 15V 1812-SMD1812P125TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P125TSA-ND.
Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse / Wickmann Brand SMD1812P200TFA Circuit Protection
 Order FUSE RESETTABLE 2A 8V 1812-SMD1812P200TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P200TFA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TFA  |  Next: FUSE RESETTABLE 2A 8V 1812 - SMD1812P200TFA
FUSE RESETTABLE 2A 15V 2920 - SMD2920P200TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany