Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TSA Circuit Protection

FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TSA - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMD2920P260TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD2920P260TSA
DescriptionFUSE RESETTABLE 2.6A 6V 2920
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TSA
Technical/Catalog InformationSMD2920P260TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)2.6A
Current - Trip (It)5.2A
Current - Max40A
Voltage - Max6V
Time to Trip10s
R Min/Max0.025 ~ 0.075 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD2920P260TSA
SMD2920P260TSA
Image of FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TSA
(SMD2920P260TSA-ND) - Circuit Protection

FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TSA (SMD2920P260TSA-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TSA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 2920-SMD2920P260TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P260TSA-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TFA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 2920-SMD2920P260TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P260TFA-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD1812P260TFA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 1812-SMD1812P260TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P260TFA-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD1812P260TSA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 1812-SMD1812P260TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1812P260TSA-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TFA Circuit Protection
 Order FUSE RESETTABLE 3A 6V 2920-SMD2920P300TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P300TFA-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TSA Circuit Protection
 Order FUSE RESETTABLE 3A 6V 2920-SMD2920P300TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P300TSA-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse / Wickmann Brand SMD1206P035TFA Circuit Protection
 Order FUSE RESETTABLE 350MA 6V 1206-SMD1206P035TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P035TFA-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse / Wickmann Brand SMD1206P035TSA Circuit Protection
 Order FUSE RESETTABLE 350MA 6V 1206-SMD1206P035TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P035TSA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 6V Littelfuse / Wickmann Brand SMD1206P050TFA Circuit Protection
 Order FUSE RESETTABLE 500MA 6V 1206-SMD1206P050TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P050TFA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 6V Littelfuse / Wickmann Brand SMD1206P050TSA Circuit Protection
 Order FUSE RESETTABLE 500MA 6V 1206-SMD1206P050TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P050TSA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TFA  |  Next: FUSE RESETTABLE 2.6A HOLD SMD - MF-SM260-2
FUSE RESETTABLE 2.6A 6V 2920 - SMD2920P260TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany