Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TSA Circuit Protection

FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TSA - Circuit Protection

All prices are in CAD.
Digi-Key Part Number SMD2920P300TSA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSMD2920P300TSA
DescriptionFUSE RESETTABLE 3A 6V 2920
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TSA
Technical/Catalog InformationSMD2920P300TSA
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)3A
Current - Trip (It)6A
Current - Max40A
Voltage - Max6V
Time to Trip20s
R Min/Max0.015 ~ 0.048 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMD2920P300TSA
SMD2920P300TSA
Image of FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TSA
(SMD2920P300TSA-ND) - Circuit Protection

FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TSA (SMD2920P300TSA-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TSA Circuit Protection
Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TSA Circuit Protection
 Order FUSE RESETTABLE 3A 6V 2920-SMD2920P300TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P300TSA-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Littelfuse / Wickmann Brand SMD2920P300TFA Circuit Protection
 Order FUSE RESETTABLE 3A 6V 2920-SMD2920P300TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P300TFA-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TSA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 2920-SMD2920P260TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P260TSA-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Littelfuse / Wickmann Brand SMD2920P260TFA Circuit Protection
 Order FUSE RESETTABLE 2.6A 6V 2920-SMD2920P260TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD2920P260TFA-ND.
Ptc Resettable Fuse Circuit Protection 3A 30V Littelfuse / Wickmann Brand RLD30P300UFF Circuit Protection
 Order FUSE RESETTABLE 3A 30V RADIAL-RLD30P300UFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD30P300UFF-ND.
Ptc Resettable Fuse Circuit Protection 3A 60V Littelfuse / Wickmann Brand RLD60P300XF Circuit Protection
 Order FUSE RESETTABLE 3A 60V RADIAL-RLD60P300XF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD60P300XF-ND.
Ptc Resettable Fuse Circuit Protection 3A 60V Littelfuse / Wickmann Brand RLD60P300XFF Circuit Protection
 Order FUSE RESETTABLE 3A 60V RADIAL-RLD60P300XFF online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number RLD60P300XFF-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse / Wickmann Brand SMD1206P035TFA Circuit Protection
 Order FUSE RESETTABLE 350MA 6V 1206-SMD1206P035TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P035TFA-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse / Wickmann Brand SMD1206P035TSA Circuit Protection
 Order FUSE RESETTABLE 350MA 6V 1206-SMD1206P035TSA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P035TSA-ND.
Ptc Resettable Fuse Circuit Protection 500mA 6V Littelfuse / Wickmann Brand SMD1206P050TFA Circuit Protection
 Order FUSE RESETTABLE 500MA 6V 1206-SMD1206P050TFA online from Digi-Key Canada. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number SMD1206P050TFA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TFA  |  Next: FUSE RESETTABLE 400MA 60V RADIAL - RLD60P040XF
FUSE RESETTABLE 3A 6V 2920 - SMD2920P300TSA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany