Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220N-RFX Connectors, Interconnects

BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX

All prices are in CAD.
Digi-Key Part Number ARFX1072-ND
Price Break Unit Price Extended Price
1 5.51 5.51
10 3.664 36.64
25 2.492 62.30
100 2.2596 225.96
500 2.01672 1008.36
1000 1.94018 1940.18
Manufacturer Part Number31-220N-RFX
DescriptionBNC ADAPTER BULKHEAD, 50 OHM
Quantity Available 3335

Order: Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220N-RFX Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220N-RFX
Technical/Catalog Information31-220N-RFX
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Jack, Female Socket
Convert To (Adapter End)BNC Jack, Female Socket
FeaturesBulkhead, RFX
StyleStraight
Mounting TypePanel Mount
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 220N RFX
31220NRFX
ARFX1072 ND
ARFX1072ND
ARFX1072
Image of BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
(ARFX1072-ND)

BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX (ARFX1072-ND)

Related parts Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220N-RFX Connectors, Interconnects
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220N-RFX Connectors, Interconnects
 Order BNC ADAPTER BULKHEAD, 50 OHM-31-220N-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-218-RFX Connectors, Interconnects
 Order CONN BNC ADAPTER PLUG 50 OHM-31-218-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 031-220N-75RFX Connectors, Interconnects
 Order CONN BNC ADAPTER BULKHEAD 75 OHM-031-220N-75RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1735-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-219-RFX Connectors, Interconnects
 Order BNC ADAPTER - JACK TO JACK-31-219-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1069-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-10-RFX Connectors, Interconnects
 Order BULKHEAD JACK - SOLDER 50 OHM-31-10-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221-RFX Connectors, Interconnects
 Order BULKHEAD JACK - SOLDER - 50 OHM-31-221-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-236-RFX Connectors, Interconnects
 Order BULKHEAD JACK - SOLDER - 50 OHM-31-236-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1134-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-321-RFX Connectors, Interconnects
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-203-RFX Connectors, Interconnects
 Order PANEL JACK - SOLDER - 50 OHM-31-203-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1062-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 31-220G-RFX Connectors, Interconnects
 Order BNC ADAPTER BULKHEAD, SEALED-31-220G-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1130-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BNC ADAPTER BULKHEAD ISO - 31-4803  |  Next: BNC ADAPTER BULKHEAD, SEALED - 31-220G-RFX
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany