Microchip Technology Accessory Programmers, Development System AC162053 Programmers, Development Systems

HEADER INTERFACE ICD,ICD2 18DIP - AC162053 - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number AC162053-ND
Price Break Unit Price Extended Price
1 39.65 39.65
Manufacturer Part NumberAC162053
DescriptionHEADER INTERFACE ICD,ICD2 18DIP
Quantity Available 17

Order: Microchip Technology Accessory Programmers, Development System AC162053 Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Microchip Technology Accessory Programmers, Development System AC162053
Technical/Catalog InformationAC162053
VendorMicrochip Technology
CategoryProgrammers, Development Systems
Accessory TypeTransition Header
For Use With/Related ProductsICD or ICD2 18-DIP
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AC162053
AC162053
Image of HEADER INTERFACE ICD,ICD2 18DIP - AC162053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEADER INTERFACE ICD,ICD2 18DIP - AC162053
(AC162053-ND) - Programmers, Development Systems

HEADER INTERFACE ICD,ICD2 18DIP - AC162053 (AC162053-ND) - Programmers, Development Systems

Related parts Microchip Technology Accessory Programmers, Development System AC162053 Programmers, Development Systems
Microchip Technology Accessory Programmers, Development System AC162053 Programmers, Development Systems
 Order HEADER INTERFACE ICD,ICD2 18DIP-AC162053 online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number AC162053-ND.
Microchip Technology Accessory Programmers, Development System AC162051 Programmers, Development Systems
 Order HEADER INTRFC ICD,ICD2 28/40 DIP-AC162051 online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number AC162051-ND.
Microchip Technology Accessory Programmers, Development System AC162054 Programmers, Development Systems
 Order HEADER INTERFACE ICD2 16F716-AC162054 online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number AC162054-ND.
Microchip Technology Accessory Programmers, Development System AC162055 Programmers, Development Systems
 Order HEADER INTERFACE ICD2 16F684-AC162055 online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number AC162055-ND.
Microchip Technology Accessory Programmers, Development System AC162056 Programmers, Development Systems
 Order HEADER INTERFACE ICD2 16F688-AC162056 online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number AC162056-ND.
Microchip Technology Interface - Controller Integrated Circuit (ics) IRDA Standard Protocol Stack Controller Tube 2.2mA 3 V ~ 5.5 V MCP2140-I/P Integrated Circuits (ICs)
 Order IC IRDA CONTROLLER DTE/DCE 18DIP-MCP2140-I/P online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number MCP2140-I/P-ND.
Microchip Technology Interface - Controller Integrated Circuit (ics) IRDA Standard Protocol Stack Controller Tube 2.2mA 3 V ~ 5.5 V MCP2140A-I/P Integrated Circuits (ICs)
 Order IC IRDA CONTROLLR DTE/DCE 18DIP-MCP2140A-I/P online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number MCP2140A-I/P-ND.
Microchip Technology Interface - Controller Integrated Circuit (ics) IRDA Standard Protocol Stack Controller Tube 7mA 3 V ~ 5.5 V MCP2150-I/P Integrated Circuits (ICs)
 Order IC IRDA STD CONTROLLER 18DIP-MCP2150-I/P online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number MCP2150-I/P-ND.
Microchip Technology Interface - Controller Integrated Circuit (ics) IRDA Standard Protocol Stack Controller Tube 7mA 3 V ~ 5.5 V MCP2155-I/P Integrated Circuits (ICs)
 Order IC IRDA PROTOCOL CTRLR 18DIP-MCP2155-I/P online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number MCP2155-I/P-ND.
Microchip Technology Interface - I/o Expander Integrated Circuit (ics) Tube 1.8 V ~ 5.5 V MCP23008-E/P Integrated Circuits (ICs)
 Order IC I/O EXPANDER I2C 8B 18DIP-MCP23008-E/P online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number MCP23008-E/P-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEADER INTERCONNECT SIP 20POS - 800-90-020-10-001000  |  Next: HEADER INTERFACE ICD2 16F684 - AC162055
HEADER INTERFACE ICD,ICD2 18DIP - AC162053
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany