Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z Circuit Protection

FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z - Circuit Protection

All prices are in CAD.
Digi-Key Part Number F1504-ND
Price Break Unit Price Extended Price
1 1.42 1.42
10 1.302 13.02
100 0.9765 97.65
250 0.86792 216.98
500 0.69434 347.17
1000 0.62924 629.24
2500 0.59452 1486.30
5000 0.56415 2820.75
10000 0.54245 5424.50
Manufacturer Part Number05200101Z
DescriptionFUSE BLOCK 5X20MM PCB MOUNT
Quantity Available

Non-Stock
Order: Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z
Technical/Catalog Information05200101Z
VendorLittelfuse Inc
CategoryCircuit Protection
TypeBlock
Fuse Size5mm x 20mm
Mounting TypePCB, Horizontal
MaterialBrass
Termination StylePC Pin
Number of Circuits1
Voltage250V
Current Rating6.3A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05200101Z
05200101Z
F1504 ND
F1504ND
F1504
Image of FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z
(F1504-ND) - Circuit Protection

FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z (F1504-ND) - Circuit Protection

Related parts Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z Circuit Protection
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200101Z Circuit Protection
 Order FUSE BLOCK 5X20MM PCB MOUNT-05200101Z online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1504-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002M Circuit Protection
 Order FUSE BLOCK 5X20MM PCB MOUNT-05200002M online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 05200002M-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Block 0PTF0075P Circuit Protection
 Order FUSE BLOCK 5X20MM PC MNT-0PTF0075P online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0075P-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Block 0PTF0060W Circuit Protection
 Order FUSE BLOCK 5X20MM PC MNT-0PTF0060W online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0060W-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002H Circuit Protection
 Order FUSE BLOCK 5X20MM 1POS PCB MNT-05200002H online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1501-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200003Z Circuit Protection
 Order FUSE BLOCK 5X20MM .110" QC TERM-05200003Z online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1502-ND.
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200004Z Circuit Protection
 Order FUSE BLOCK 5X20MM SOLDER TERM-05200004Z online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1503-ND.
Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01000056H Circuit Protection
 Order CLIP FUSE 10A 5X20MM PC MOUNT-01000056H online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F063-ND.
Fuseholder Circuit Protection 15A 300V Littelfuse Inc Block 03540101ZXGY Circuit Protection
 Order FUSE BLOCK 3AG 1POS PCB MNT-03540101ZXGY online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number F1498-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Time Lag 021301.6MRET1P Circuit Protection
 Order FUSE 1.6A 5X20MM SLO T/R AXL-021301.6MRET1P online from Digi-Key Canada. Manufactured by Littelfuse Inc. Digi-Key part number 021301.6MRET1P-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE BLOCK 5X20MM PCB MOUNT - 05200002M  |  Next: FUSE BLOCK 5X20MM SOLDER TERM - 05200004Z
FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany