Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-584 Connectors, Interconnects

ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584

All prices are in CAD.
Digi-Key Part Number CP-AD-584-ND
Price Break Unit Price Extended Price
1 2.4 2.40
10 2.138 21.38
50 1.7448 87.24
100 1.5703 157.03
250 1.43944 359.86
500 1.22132 610.66
750 1.16027 870.20
1000 1.09046 1090.46
2500 1.04684 2617.10
Manufacturer Part NumberCP-AD-584
DescriptionADAPTER 75 OHM DVC JACK-TO-JACK
Quantity Available 26

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-584 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-584
Technical/Catalog InformationCP-AD-584
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Jack, Female Socket
Convert To (Adapter End)BNC Jack, Female Socket
Features-
StyleT-Shape
Mounting TypeFree Hanging (In-Line)
Impedance75 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CP AD 584
CPAD584
Image of ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584
(CP-AD-584-ND)

ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584 (CP-AD-584-ND)

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-584 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-584 Connectors, Interconnects
 Order ADAPTER 75 OHM DVC JACK-TO-JACK-CP-AD-584 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-584-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-555 Connectors, Interconnects
 Order ADAPTER BNC JACK TO JACK 50 OHM-CP-AD-555 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-515 Connectors, Interconnects
 Order ADAPTER BNC PLUG TO RCA JACK-CP-AD-515 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1013-ND.
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-517 Connectors, Interconnects
 Order ADAPTER BNC PLUG/RCA JACK 75OHM-CP-AD-517 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10099-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Panel Mount CP-AD356 Connectors, Interconnects
 Order ADAPTER TNC JACK-BULKHEAD JACK-CP-AD356 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD356-ND.
Between Series Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions CP-AD-106 Connectors, Interconnects
 Order ADAPTER F PLUG TO RCA JACK-CP-AD-106 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-106-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Panel Mount CP-AD-556M Connectors, Interconnects
 Order ADAPTER BNC BULKHEAD F-F 50 OHM-CP-AD-556M online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1016-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Panel Mount 25-7200 Connectors, Interconnects
 Order ADAPTER F JACK TO JACK-25-7200 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1026-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Panel Mount CPAD207 Connectors, Interconnects
 Order ADAPTER UHF JACK-BULKHEAD JACK-CPAD207 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1090-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 26-8010 Connectors, Interconnects
 Order ADAPTER N JACK TO JACK STR-26-8010 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1087-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 66 PIN 7372 - XPGMA13  |  Next: ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1
ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany