2.20K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-2K2 Resistors

RES 2.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K2 - Resistors

All prices are in CAD.
Digi-Key Part Number 2.2KQBK-ND
Price Break Unit Price Extended Price
5 0.07 0.35
200 0.0251 5.02
1000 0.01123 11.23
5000 0.01066 53.30
10000 0.00992 99.20
50000 0.00805 402.50
Manufacturer Part NumberCFR-25JB-2K2
DescriptionRES 2.2K OHM 1/4W 5% CARBON FILM
Quantity Available 274405

Order: 2.20K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-2K2 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

2.20K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-2K2
Technical/Catalog InformationCFR-25JB-2K2
VendorYageo
CategoryResistors
Resistance In Ohms2.20K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Temperature Coefficient350ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 25JB 2K2
CFR25JB2K2
2 2KQBK ND
22KQBKND
2.2KQBK
Image of RES 2.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 2.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K2
(2.2KQBK-ND) - Resistors

RES 2.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K2 (2.2KQBK-ND) - Resistors

Related parts 2.20K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-2K2 Resistors
2.20K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-2K2 Resistors
 Order RES 2.2K OHM 1/4W 5% CARBON FILM-CFR-25JB-2K2 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 2.2KQBK-ND.
22.0K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-22K Resistors
 Order RES 22K OHM 1/4W 5% CARBON FILM-CFR-25JB-22K online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 22KQBK-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1K0 Resistors
 Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
1.00 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1R0 Resistors
 Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
1.50M Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1M5 Resistors
 Order RES 1.5M OHM 1/4W 5% CARBON FILM-CFR-25JB-1M5 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.5MQBK-ND.
1.80K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-1K8 Resistors
 Order RES 1.8K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K8 online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 1.8KQBK-ND.
100K Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-100K Resistors
 Order RES 100K OHM 1/4W 5% CARBON FILM-CFR-25JB-100K online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
100 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-100R Resistors
 Order RES 100 OHM 1/4W 5% CARBON FILM-CFR-25JB-100R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
120 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-120R Resistors
 Order RES 120 OHM 1/4W 5% CARBON FILM-CFR-25JB-120R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 120QBK-ND.
220 Ohm 0.25W, 1/4W Through Hole Resistors Yageo CFR-25JB-220R Resistors
 Order RES 220 OHM 1/4W 5% CARBON FILM-CFR-25JB-220R online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 220QBK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 2.2K OHM 1/4W 5% CARBON FILM - CFM 1/4 2.2K 5% T  |  Next: RES 2.2K OHM 1/4W 5% CARBON FILM - PCF 1/4 2.2K 5% P
RES 2.2K OHM 1/4W 5% CARBON FILM - CFR-25JB-2K2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany