Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227 Batteries, Chargers, Holders

STRAP BATT DUAL PARALLEL 9V 7"LD - 227

All prices are in CAD.
Digi-Key Part Number 227K-ND
Price Break Unit Price Extended Price
1 3.53 3.53
10 3.263 32.63
100 3.0553 305.53
500 2.152 1076.00
1000 1.75738 1757.38
2500 1.63139 4078.47
5000 1.50361 7518.05
Manufacturer Part Number227
DescriptionSTRAP BATT DUAL PARALLEL 9V 7"LD
Quantity Available 17

Order: Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227 Batteries, Chargers, Holders
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227
Technical/Catalog Information227
VendorKeystone Electronics
CategoryBatteries, Chargers, Holders
Accessory TypeBattery Snap - Dual, I Style, 7" (177.8mm) Wire Leads
For Use With/Related Products9V Battery
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 227
227
227K ND
227KND
227K
Image of STRAP BATT DUAL PARALLEL 9V 7"LD - 227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STRAP BATT DUAL PARALLEL 9V 7"LD - 227
(227K-ND)

STRAP BATT DUAL PARALLEL 9V 7"LD - 227 (227K-ND)

Related parts Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227 Batteries, Chargers, Holders
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227 Batteries, Chargers, Holders
 Order STRAP BATT DUAL PARALLEL 9V 7"LD-227 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 227K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 229 Batteries, Chargers, Holders
 Order STRAP BATT DUAL SERIES 9V 7"LEAD-229 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 229K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 72 Batteries, Chargers, Holders
 Order STRAP BATTERY FIBRE BASE 9V 7"LD-72 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 72K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 72-4 Batteries, Chargers, Holders
 Order STRAP BATTERY FIBRE BASE 9V 4"LD-72-4 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 72-4K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 72-8 Batteries, Chargers, Holders
 Order STRAP BATTERY FIBRE BASE 9V 8"LD-72-8 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 72-8K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 232 Batteries, Chargers, Holders
 Order STRAP BATT ECON 9V I STYLE 4"LD-232 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 232K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 233 Batteries, Chargers, Holders
 Order STRAP BATT ECON 9V I STYLE 6"LD-233 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 233K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 234 Batteries, Chargers, Holders
 Order STRAP BATT ECON 9V I STYLE 8"LD-234 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 234K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 235 Batteries, Chargers, Holders
 Order STRAP BATT ECON 9V T STYLE 4"LD-235 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 235K-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 236 Batteries, Chargers, Holders
 Order STRAP BATT ECON 9V T STYLE 6"LD-236 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 236K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: STRAIN RELIEF/DUAL - D3448-89144  |  Next: STRAP BATT DUAL SERIES 9V 7"LEAD - 229
STRAP BATT DUAL PARALLEL 9V 7"LD - 227
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany