169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBETA Resistors

RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBETA - Resistors

All prices are in CAD.
Digi-Key Part Number TNPW1206169RBETA-ND
Price Break Unit Price Extended Price
5000 0.41693 2084.65
Manufacturer Part NumberTNPW1206169RBETA
DescriptionRES 169 OHM 1/4W 0.1% 1206
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBETA Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBETA
Technical/Catalog InformationTNPW1206169RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW1206169RBETA
TNPW1206169RBETA
Image of RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBETA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBETA
(TNPW1206169RBETA-ND) - Resistors

RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBETA (TNPW1206169RBETA-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBETA Resistors
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBETA Resistors
 Order RES 169 OHM 1/4W 0.1% 1206-TNPW1206169RBETA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206169RBETA-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBEEA Resistors
 Order RES 169 OHM 1/4W 0.1% 1206-TNPW1206169RBEEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206169RBEEA-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169RBEEN Resistors
 Order RES 169 OHM 1/4W 0.1% 1206-TNPW1206169RBEEN online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206169RBEEN-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120616R9BEEA Resistors
 Order RES 16.9 OHM 1/4W 0.1% 1206-TNPW120616R9BEEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW120616R9BEEA-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120616R9BEEN Resistors
 Order RES 16.9 OHM 1/4W 0.1% 1206-TNPW120616R9BEEN online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW120616R9BEEN-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120616R9BETA Resistors
 Order RES 16.9 OHM 1/4W 0.1% 1206-TNPW120616R9BETA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPW120616R9BETA-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPU1206169RBZEN00 Resistors
 Order RES 169 OHM 1/4W 0.1% 1206-TNPU1206169RBZEN00 online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number TNPU1206169RBZEN00-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-C-T5 Resistors
 Order RES 169 OHM 1/4W .25% 1206-RG3216N-1690-C-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-C-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-D-T5 Resistors
 Order RES 169 OHM 1/4W .5% 1206-RG3216N-1690-D-T5 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-D-T5-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu RG3216N-1690-P-T1 Resistors
 Order RES 169 OHM 1/4W .02% 1206-RG3216N-1690-P-T1 online from Digi-Key Canada. Manufactured by Susumu. Digi-Key part number RG3216N-1690-P-T1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBEEN  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT
RES 169 OHM 1/4W 0.1% 1206 - TNPW1206169RBETA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany