EMERSON NETWORK POWER Accessory Power Supply Input: Output: A-OVP-1 Power Supplies

MODULE OVERVOLTAGE PROTECTION - A-OVP-1 - Power Supplies

All prices are in CAD.
Digi-Key Part Number A-OVP-1-ND
Price Break Unit Price Extended Price
24 20.27042 486.49
Manufacturer Part NumberA-OVP-1
DescriptionMODULE OVERVOLTAGE PROTECTION
Quantity Available

Non-Stock
Order: EMERSON NETWORK POWER Accessory Power Supply Input: Output: A-OVP-1 Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

EMERSON NETWORK POWER Accessory Power Supply Input: Output: A-OVP-1
Technical/Catalog InformationA-OVP-1
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Other Names A OVP 1
AOVP1
Image of MODULE OVERVOLTAGE PROTECTION - A-OVP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MODULE OVERVOLTAGE PROTECTION - A-OVP-1
(A-OVP-1-ND) - Power Supplies

MODULE OVERVOLTAGE PROTECTION - A-OVP-1 (A-OVP-1-ND) - Power Supplies

Related parts EMERSON NETWORK POWER Accessory Power Supply Input: Output: A-OVP-1 Power Supplies
EMERSON NETWORK POWER Accessory Power Supply Input: Output: A-OVP-1 Power Supplies
 Order MODULE OVERVOLTAGE PROTECTION-A-OVP-1 online from Digi-Key Canada. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A-OVP-1-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 5V ACV5N12-1 Power Supplies
 Order PWR SUPPLY LIN 5V 12A 60W OVP SG-ACV5N12-1 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number ACV5N12-1-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 15W Input: 100 ~ 240VAC Output: 5V ACV5N3-1 Power Supplies
 Order PWR SUPPLY LIN 5V 3A 15W OVP SGL-ACV5N3-1 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number ACV5N3-1-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 30W Input: 100 ~ 240VAC Output: 5V ACV5N6-1 Power Supplies
 Order PWR SUPPLY LIN 5V 6A 30W OVP SGL-ACV5N6-1 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number ACV5N6-1-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 45W Input: 100 ~ 240VAC Output: 5V ACV5N9-1 Power Supplies
 Order PWR SUPPLY LIN 5V 9A 45W OVP SGL-ACV5N9-1 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number ACV5N9-1-ND.
Accessory Circuit Protection Emerson Network Power/Embedded Power - AP6C66PC Circuit Protection
 Order MODULE ALARM SPARE-AP6C66PC online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number AP6C66PC-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins CPMCTNC-1 Connectors, Interconnects
 Order CONN TNC PLUG SOLDER OR CRIMP-CPMCTNC-1 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1056-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 1500W Input: - Output: 24V VS-1-L8-00-548-CE Power Supplies
 Order 1500W POWER SUPPLY 24V-VS-1-L8-00-548-CE online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number VS-1-L8-00-548-CE-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets CPFI-249-1 Connectors, Interconnects
 Order CONN UHF JACK TWIST-ON RG-58-CPFI-249-1 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1028-ND.
Emerson Network Power/Embedded Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75V Output: AEE01BB48-1 Power Supplies
 Order CONV DC-DC 15W 48VIN 12V DL NEG-AEE01BB48-1 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number AEE01BB48-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MODULE OUTPUT 24VDC/24-140VAC - 5535868  |  Next: MODULE P8X32A PROPSTICK USB - 32210
MODULE OVERVOLTAGE PROTECTION - A-OVP-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany