180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181JBAAT4X Capacitors

CAP CER 180PF 5% 50V X7R 1206 - VJ1206Y181JBAAT4X - Capacitors

All prices are in CAD.
Digi-Key Part Number VJ1206Y181JBAAT4X-ND
Price Break Unit Price Extended Price
3000 0.35484 1064.52
Manufacturer Part NumberVJ1206Y181JBAAT4X
DescriptionCAP CER 180PF 5% 50V X7R 1206
Quantity Available

Non-Stock
Order: 180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181JBAAT4X Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181JBAAT4X
Technical/Catalog InformationVJ1206Y181JBAAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance180pF
Voltage - Rated 50V
Tolerance±5%
Package / Case1206 (3216 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206Y181JBAAT4X
VJ1206Y181JBAAT4X
Image of CAP CER 180PF 5% 50V X7R 1206 - VJ1206Y181JBAAT4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 180PF 5% 50V X7R 1206 - VJ1206Y181JBAAT4X
(VJ1206Y181JBAAT4X-ND) - Capacitors

CAP CER 180PF 5% 50V X7R 1206 - VJ1206Y181JBAAT4X (VJ1206Y181JBAAT4X-ND) - Capacitors

Related parts 180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181JBAAT4X Capacitors
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181JBAAT4X Capacitors
 Order CAP CER 180PF 5% 50V X7R 1206-VJ1206Y181JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y181JBAAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206A181JBAAT4X Capacitors
 Order CAP CER 180PF 5% 50V NP0 1206-VJ1206A181JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181JBAAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y181KBAAT4X Capacitors
 Order CAP CER 180PF 10% 50V X7R 1206-VJ1206Y181KBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y181KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y101JBAAT4X Capacitors
 Order CAP CER 100PF 5% 50V X7R 1206-VJ1206Y101JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101JBAAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y102JBAAT4X Capacitors
 Order CAP CER 1000PF 5% 50V X7R 1206-VJ1206Y102JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102JBAAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y103JBAAT4X Capacitors
 Order CAP CER .01UF 5% 50V X7R 1206-VJ1206Y103JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103JBAAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y104JBAAT4X Capacitors
 Order CAP CER .1UF 5% 50V X7R 1206-VJ1206Y104JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y104JBAAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y121JBAAT4X Capacitors
 Order CAP CER 120PF 5% 50V X7R 1206-VJ1206Y121JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y121JBAAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y122JBAAT4X Capacitors
 Order CAP CER 1200PF 5% 50V X7R 1206-VJ1206Y122JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y122JBAAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 50V VJ1206Y123JBAAT4X Capacitors
 Order CAP CER .012UF 5% 50V X7R 1206-VJ1206Y123JBAAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y123JBAAT4X-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 180PF 5% 50V NP0 1825 - VJ1825A181JBAAT4X  |  Next: CAP CER 180PF 5% 50V X7R 1812 - VJ1812Y181JBAAT4X
CAP CER 180PF 5% 50V X7R 1206 - VJ1206Y181JBAAT4X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany