180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181JBLAT4X Capacitors

CAP CER 180PF 5% 630V X7R 1206 - VJ1206Y181JBLAT4X - Capacitors

All prices are in CAD.
Digi-Key Part Number VJ1206Y181JBLAT4X-ND
Price Break Unit Price Extended Price
2500 0.3049 762.25
Manufacturer Part NumberVJ1206Y181JBLAT4X
DescriptionCAP CER 180PF 5% 630V X7R 1206
Quantity Available

Non-Stock
Order: 180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181JBLAT4X Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181JBLAT4X
Technical/Catalog InformationVJ1206Y181JBLAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance180pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1206 (3216 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206Y181JBLAT4X
VJ1206Y181JBLAT4X
Image of CAP CER 180PF 5% 630V X7R 1206 - VJ1206Y181JBLAT4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 180PF 5% 630V X7R 1206 - VJ1206Y181JBLAT4X
(VJ1206Y181JBLAT4X-ND) - Capacitors

CAP CER 180PF 5% 630V X7R 1206 - VJ1206Y181JBLAT4X (VJ1206Y181JBLAT4X-ND) - Capacitors

Related parts 180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181JBLAT4X Capacitors
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181JBLAT4X Capacitors
 Order CAP CER 180PF 5% 630V X7R 1206-VJ1206Y181JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y181JBLAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y181KBLAT4X Capacitors
 Order CAP CER 180PF 10% 630V X7R 1206-VJ1206Y181KBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y181KBLAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y101JBLAT4X Capacitors
 Order CAP CER 100PF 5% 630V X7R 1206-VJ1206Y101JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101JBLAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y101JXLAT5Z Capacitors
 Order CAP CER 100PF 5% 630V X7R 1206-VJ1206Y101JXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101JXLAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y102JBLAT4X Capacitors
 Order CAP CER 1000PF 5% 630V X7R 1206-VJ1206Y102JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102JBLAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y102JXLAT5Z Capacitors
 Order CAP CER 1000PF 5% 630V X7R 1206-VJ1206Y102JXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102JXLAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y103JBLAT4X Capacitors
 Order CAP CER .01UF 5% 630V X7R 1206-VJ1206Y103JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103JBLAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y103JXLAT5Z Capacitors
 Order CAP CER .01UF 5% 630V X7R 1206-VJ1206Y103JXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103JXLAT5Z-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y121JBLAT4X Capacitors
 Order CAP CER 120PF 5% 630V X7R 1206-VJ1206Y121JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y121JBLAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y122JBLAT4X Capacitors
 Order CAP CER 1200PF 5% 630V X7R 1206-VJ1206Y122JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y122JBLAT4X-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 180PF 5% 630V NP0 1825 - VJ1825A181JBLAT4X  |  Next: CAP CER 180PF 500V 10% DISC RAD - 5OQ181KAAAA
CAP CER 180PF 5% 630V X7R 1206 - VJ1206Y181JBLAT4X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany