3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332MXLAT5Z Capacitors

CAP CER 3300PF 20% 630V X7R 1210 - VJ1210Y332MXLAT5Z - Capacitors

All prices are in CAD.
Digi-Key Part Number VJ1210Y332MXLAT5Z-ND
Price Break Unit Price Extended Price
2500 0.35763 894.08
Manufacturer Part NumberVJ1210Y332MXLAT5Z
DescriptionCAP CER 3300PF 20% 630V X7R 1210
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332MXLAT5Z Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332MXLAT5Z
Technical/Catalog InformationVJ1210Y332MXLAT5Z
VendorVishay/Vitramon
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 630V
Tolerance±20%
Package / Case1210 (3225 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210Y332MXLAT5Z
VJ1210Y332MXLAT5Z
Image of CAP CER 3300PF 20% 630V X7R 1210 - VJ1210Y332MXLAT5Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 20% 630V X7R 1210 - VJ1210Y332MXLAT5Z
(VJ1210Y332MXLAT5Z-ND) - Capacitors

CAP CER 3300PF 20% 630V X7R 1210 - VJ1210Y332MXLAT5Z (VJ1210Y332MXLAT5Z-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332MXLAT5Z Capacitors
3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332MXLAT5Z Capacitors
 Order CAP CER 3300PF 20% 630V X7R 1210-VJ1210Y332MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332MXLAT5Z-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332JBLAT4X Capacitors
 Order CAP CER 3300PF 5% 630V X7R 1210-VJ1210Y332JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332JBLAT4X-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332JXLAT5Z Capacitors
 Order CAP CER 3300PF 5% 630V X7R 1210-VJ1210Y332JXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332JXLAT5Z-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332KBLAT4X Capacitors
 Order CAP CER 3300PF 10% 630V X7R 1210-VJ1210Y332KBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332KBLAT4X-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y332KXLAT5Z Capacitors
 Order CAP CER 3300PF 10% 630V X7R 1210-VJ1210Y332KXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332KXLAT5Z-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 Metric) 630V VJ1206Y332MXLAT5Z Capacitors
 Order CAP CER 3300PF 20% 630V X7R 1206-VJ1206Y332MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y332MXLAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y101MXLAT5Z Capacitors
 Order CAP CER 100PF 20% 630V X7R 1210-VJ1210Y101MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y101MXLAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y102MXLAT5Z Capacitors
 Order CAP CER 1000PF 20% 630V X7R 1210-VJ1210Y102MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102MXLAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y103MXLAT5Z Capacitors
 Order CAP CER .01UF 20% 630V X7R 1210-VJ1210Y103MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103MXLAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 Metric) 630V VJ1210Y151MXLAT5Z Capacitors
 Order CAP CER 150PF 20% 630V X7R 1210-VJ1210Y151MXLAT5Z online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y151MXLAT5Z-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 20% 630V X7R 1206 - VJ1206Y332MXLAT5Z  |  Next: CAP CER 3300PF 20% 630V X7R 1812 - 1812CC332MAT1A
CAP CER 3300PF 20% 630V X7R 1210 - VJ1210Y332MXLAT5Z
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany