180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181JBLAT4X Capacitors

CAP CER 180PF 5% 630V NP0 1808 - VJ1808A181JBLAT4X - Capacitors

All prices are in CAD.
Digi-Key Part Number VJ1808A181JBLAT4X-ND
Price Break Unit Price Extended Price
2000 0.68203 1364.06
Manufacturer Part NumberVJ1808A181JBLAT4X
DescriptionCAP CER 180PF 5% 630V NP0 1808
Quantity Available

Non-Stock
Order: 180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181JBLAT4X Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181JBLAT4X
Technical/Catalog InformationVJ1808A181JBLAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance180pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1808 (4520 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1808A181JBLAT4X
VJ1808A181JBLAT4X
Image of CAP CER 180PF 5% 630V NP0 1808 - VJ1808A181JBLAT4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 180PF 5% 630V NP0 1808 - VJ1808A181JBLAT4X
(VJ1808A181JBLAT4X-ND) - Capacitors

CAP CER 180PF 5% 630V NP0 1808 - VJ1808A181JBLAT4X (VJ1808A181JBLAT4X-ND) - Capacitors

Related parts 180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181JBLAT4X Capacitors
180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181JBLAT4X Capacitors
 Order CAP CER 180PF 5% 630V NP0 1808-VJ1808A181JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A181JBLAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A181KBLAT4X Capacitors
 Order CAP CER 180PF 10% 630V NP0 1808-VJ1808A181KBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A181KBLAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A100JBLAT4X Capacitors
 Order CAP CER 10PF 5% 630V NP0 1808-VJ1808A100JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A100JBLAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A101JBLAT4X Capacitors
 Order CAP CER 100PF 5% 630V NP0 1808-VJ1808A101JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A101JBLAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A102JBLAT4X Capacitors
 Order CAP CER 1000PF 5% 630V NP0 1808-VJ1808A102JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A102JBLAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A120JBLAT4X Capacitors
 Order CAP CER 12PF 5% 630V NP0 1808-VJ1808A120JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A120JBLAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A121JBLAT4X Capacitors
 Order CAP CER 120PF 5% 630V NP0 1808-VJ1808A121JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A121JBLAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A150JBLAT4X Capacitors
 Order CAP CER 15PF 5% 630V NP0 1808-VJ1808A150JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBLAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A151JBLAT4X Capacitors
 Order CAP CER 150PF 5% 630V NP0 1808-VJ1808A151JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A151JBLAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 Metric) 630V VJ1808A180JBLAT4X Capacitors
 Order CAP CER 18PF 5% 630V NP0 1808-VJ1808A180JBLAT4X online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A180JBLAT4X-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A  |  Next: CAP CER 180PF 5% 630V NP0 1812 - VJ1812A181JBLAT4X
CAP CER 180PF 5% 630V NP0 1808 - VJ1808A181JBLAT4X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany