ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 7.5VDC W08075-760 Power Supplies

PWR SUPP AC ADAPTER 8W - W08075-760 - Power Supplies

All prices are in CAD.
Digi-Key Part Number W08075-760-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberW08075-760
DescriptionPWR SUPP AC ADAPTER 8W
Quantity Available 0

Obsolete item; call Digi-Key for more information.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 7.5VDC W08075-760
Technical/Catalog InformationW08075-760
VendorICC/Elpac Power Syst
CategoryPower Supplies
Cord Plug2.5mm I.D. x 5.5mm O.D. x 9.5mm Female
Transformer TypeLinear, Regulated
Voltage - Input90 ~ 264VAC
Voltage - Output per Connector7.5VDC
Current - Output1.07A
PolarizationPositive Center
Power - Output8W
FormDesktop (3 Prong with Cord)
Efficiency-
RoHS StatusRoHS Non-Compliant
Other Names W08075 760
W08075760
Image of PWR SUPP AC ADAPTER 8W - W08075-760
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWR SUPP AC ADAPTER 8W - W08075-760
(W08075-760-ND) - Power Supplies

PWR SUPP AC ADAPTER 8W - W08075-760 (W08075-760-ND) - Power Supplies

Related parts ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 7.5VDC W08075-760 Power Supplies
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 7.5VDC W08075-760 Power Supplies
 Order PWR SUPP AC ADAPTER 8W-W08075-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number W08075-760-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 5VDC W0805-760 Power Supplies
 Order PWR SUPP DESKTOP 5V 8W-W0805-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS200-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 12VDC W0812-760 Power Supplies
 Order PWR SUPP DESKTOP 12V 8W-W0812-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS201-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 90 ~ 264VAC Output: 30VDC WM1830/.6-760 Power Supplies
 Order PWR SUPP AC ADAPTR 30VDC .6A 18W-WM1830/.6-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number WM1830/.6-760-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 48W Input: 90 ~ 264VAC Output: 12VDC W4012-760 Power Supplies
 Order PWR SUPP DESKTOP 12V 48W-W4012-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS168-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: - Output: 12VDC M33012-760 Power Supplies
 Order PWR SUPP WALLMNT 12V 2.50A-M33012-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS152-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 32W Input: - Output: 15VDC M33215-760 Power Supplies
 Order PWR SUPP WALLMNT 15V 2.13A-M33215-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS153-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 32W Input: - Output: 18VDC M33318-760 Power Supplies
 Order PWR SUPP WALLMNT 18V 1.83A-M33318-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS154-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 34W Input: - Output: 24VDC M33424-760 Power Supplies
 Order PWR SUPP WALLMNT 24V 1.42A-M33424-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS155-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 15W Input: 90 ~ 264VAC Output: 5VDC W1505-760 Power Supplies
 Order PWR SUPP DESKTOP 5V 15W-W1505-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS165-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PWR SUPP 65W MED DESKTP 15V 4.8A - MWA065015A-11A  |  Next: PWR SUPP AC ADAPTR 30VDC .6A 18W - WM1830/.6-760
PWR SUPP AC ADAPTER 8W - W08075-760
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany