Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74960-3018 Connectors, Interconnects

CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number WM1158TR-ND
Price Break Unit Price Extended Price
325 7.42535 2413.24
975 7.00503 6829.90
1650 6.72519 11096.56
Manufacturer Part Number74960-3018
DescriptionCONN RCPT PCI EXPRESS 18POS SMD
Quantity Available 1950

Order: Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74960-3018 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74960-3018
Technical/Catalog Information74960-3018
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Mounting TypeSurface Mount, Right Angle
Connector TypeTDP
Number of Positions18
FeaturesBoard Guide, Flange
PackagingTape & Reel (TR)
Contact FinishGold
Connector StyleReceptacle
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74960 3018
749603018
WM1158TR ND
WM1158TRND
WM1158TR
Image of CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018
(WM1158TR-ND) - Connectors, Interconnects

CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018 (WM1158TR-ND) - Connectors, Interconnects

Related parts Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74960-3018 Connectors, Interconnects
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 74960-3018 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74960-3018 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1158CT-ND.
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 74960-3018 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74960-3018 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1158DKR-ND.
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74960-3018 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74960-3018 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM1158TR-ND.
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74150-0001 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74150-0001 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM1143TR-ND.
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 74150-0001 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74150-0001 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1143CT-ND.
Gold Surface Mount, Right Angle Pluggable Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 74150-0001 Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 18POS SMD-74150-0001 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1143DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect JAE Electronics Receptacle, Center Strip Contacts WB3F200VD1T Connectors, Interconnects
 Order CONN RCPT PCI EXPRESS 200POS SMD-WB3F200VD1T online from Digi-Key Canada. Manufactured by JAE Electronics. Digi-Key part number 670-1164-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express™ 10061913-100CLF Connectors, Interconnects
 Order CONN PCI EXPRESS 36POS SMD-10061913-100CLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-2882-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express™ 10061913-103TLF Connectors, Interconnects
 Order CONN PCI EXPRESS 164POS SMD-10061913-103TLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-2996-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express™ 10061913-101CLF Connectors, Interconnects
 Order CONN PCI EXPRESS 64POS SMD-10061913-101CLF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number 609-2883-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018  |  Next: CONN RCPT PCI EXPRESS 200POS SMD - WB3F200VD1T
CONN RCPT PCI EXPRESS 18POS SMD - 74960-3018
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany