Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490

All prices are in CAD.
Digi-Key Part Number WM5700TR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number52207-0490
DescriptionCONN FFC/FPC 4POS 1MM R/A SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490
Technical/Catalog Information52207-0490
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeTop Contacts
Number of Positions4
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 52207 0490
522070490
WM5700TR ND
WM5700TRND
WM5700TR
Image of CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
(WM5700TR-ND)

CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490 (WM5700TR-ND)

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0490 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM5700TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7675TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0985 Connectors, Interconnects
 Order CONN FFC/FPC 9POS 1MM R/A SMD-52207-0985 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7970DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-1685 Connectors, Interconnects
 Order CONN FFC/FPC 16POS 1MM R/A SMD-52207-1685 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7681CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-1085 Connectors, Interconnects
 Order CONN FFC/FPC 10POS 1MM R/A SMD-52207-1085 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7678CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0885 Connectors, Interconnects
 Order CONN FFC/FPC 8POS 1MM R/A SMD-52207-0885 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7677CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-2085 Connectors, Interconnects
 Order CONN FFC/FPC 20POS 1MM R/A SMD-52207-2085 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7683CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-2485 Connectors, Interconnects
 Order CONN FFC/FPC 24POS 1MM R/A SMD-52207-2485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7685CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485  |  Next: CONN FFC/FPC 4POS 1MM R/A SMD - SFW4R-5STE1LF
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany