Aavid Thermalloy Heat Sink Thermal Management 593002B03400 Thermal Management

HEATSINK TWISTED FIN TO-220 - 593002B03400 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS120-ND
Price Break Unit Price Extended Price
1500 0.55818 837.27
Manufacturer Part Number593002B03400
DescriptionHEATSINK TWISTED FIN TO-220
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 593002B03400 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 593002B03400
Technical/Catalog Information593002B03400
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On and PC Pin
Height-
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise1W @ 20°C
Series-
Thermal Resistance @ Forced Air Flow4°C/W @ 600 LFM
Outline L x W23.93mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 593002B03400
593002B03400
HS120 ND
HS120ND
HS120
Image of HEATSINK TWISTED FIN TO-220 - 593002B03400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TWISTED FIN TO-220 - 593002B03400
(HS120-ND) - Thermal Management

HEATSINK TWISTED FIN TO-220 - 593002B03400 (HS120-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 593002B03400 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 593002B03400 Thermal Management
 Order HEATSINK TWISTED FIN TO-220-593002B03400 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS120-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 593002B03400G Fans, Thermal Management
 Order HEATSINK TWISTED FIN TO-220-593002B03400G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS336-ND.
Aavid Thermalloy Heat Sink Thermal Management 593002B33402G Thermal Management
 Order HEATSINK TO-220 TWIST FIN W/TAB-593002B33402G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR .700"-504102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 BLK-507002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL 10W-507222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507302B00000G Fans, Thermal Management
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B00000G Fans, Thermal Management
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TRIPLE BLACK TO-220 - 7-342-1PP-BA  |  Next: HEATSINK TWISTED FIN TO-220 - 593002B03400G
HEATSINK TWISTED FIN TO-220 - 593002B03400
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany