Aavid Thermalloy Heat Sink Thermal Management 576802B04000 Thermal Management

HEAT SINK VERT PLUG-IN TO-220 - 576802B04000 - Thermal Management

All prices are in CAD.
Digi-Key Part Number HS122-ND
Price Break Unit Price Extended Price
2000 0.39431 788.62
Manufacturer Part Number576802B04000
DescriptionHEAT SINK VERT PLUG-IN TO-220
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 576802B04000 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 576802B04000
Technical/Catalog Information576802B04000
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip
Height0.75" (19.05mm)
Material-
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow7.0 °C/W @ 400 LFM
Outline L x W14.48mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 576802B04000
576802B04000
HS122 ND
HS122ND
HS122
Image of HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
(HS122-ND) - Thermal Management

HEAT SINK VERT PLUG-IN TO-220 - 576802B04000 (HS122-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 576802B04000 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 576802B04000 Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03100G Fans, Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530402B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530402B00150G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530102B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530102B00150G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
Aavid Thermalloy Heat Sink Thermal Management 504102B00100 Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK TRACK MNT FOR G3NA SER - Y92B-N50  |  Next: HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany