Bezels Black Avago Technologies US Inc. HLMP-2599 Optoelectronics

ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599 - Optoelectronics

All prices are in CAD.
Digi-Key Part Number HLMP-2599-ND
Price Break Unit Price Extended Price
4000 0.2431 972.40
Manufacturer Part NumberHLMP-2599
DescriptionACCY LIGHT BAR BLACK BEZEL MOUNT
Quantity Available

Non-Stock
Order: Bezels Black Avago Technologies US Inc. HLMP-2599 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bezels Black Avago Technologies US Inc. HLMP-2599
Technical/Catalog InformationHLMP-2599
VendorAvago Technologies US Inc.
CategoryOptoelectronics
ColorBlack
Size / Dimension-
For Use With/Related ProductsLED Display
TypeBezel
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HLMP 2599
HLMP2599
Image of ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599
(HLMP-2599-ND) - Optoelectronics

ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599 (HLMP-2599-ND) - Optoelectronics

Related parts Bezels Black Avago Technologies US Inc. HLMP-2599 Optoelectronics
Bezels Black Avago Technologies US Inc. HLMP-2599 Optoelectronics
 Order ACCY LIGHT BAR BLACK BEZEL MOUNT-HLMP-2599 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2599-ND.
Bezels Black Avago Technologies US Inc. HLMP-2598 Optoelectronics
 Order ACCY LIGHT BAR BLACK BEZEL MOUNT-HLMP-2598 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2598-ND.
LED , Rectangle, 8.89mm x 3.81mm 2V 20mA Red Through Hole Avago Technologies US Inc. HLMP-2600-EF000 Optoelectronics
 Order LIGHT BAR 0.4X0.4" HER DUAL-HLMP-2600-EF000 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2600-EF000-ND.
LED , Rectangle, 8.89mm x 3.81mm 2V 20mA Red Through Hole Avago Technologies US Inc. HLMP-2620-EF000 Optoelectronics
 Order LIGHT BAR 0.8X0.4" HER QUAD-HLMP-2620-EF000 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2620-EF000-ND.
LED , Rectangle, 19.05mm x 3.81mm 2V 20mA Red Through Hole Avago Technologies US Inc. HLMP-2635 Optoelectronics
 Order LIGHT BAR 0.8X0.4" HER DUAL-HLMP-2635 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2635-ND.
LED , Square, 8.89mm 2V 20mA Red Through Hole Avago Technologies US Inc. HLMP-2670 Optoelectronics
 Order LIGHT BAR 0.8X0.4" HER DUAL-HLMP-2670 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2670-ND.
LED , Rectangle, 8.89mm x 3.81mm 2.1V 20mA Yellow Through Hole Avago Technologies US Inc. HLMP-2700-EF000 Optoelectronics
 Order LIGHT BAR 0.4X0.4" YLW DUAL-HLMP-2700-EF000 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2700-EF000-ND.
LED , Rectangle, 8.89mm x 3.81mm 2.1V 20mA Yellow Through Hole Avago Technologies US Inc. HLMP-2700 Optoelectronics
 Order LIGHT BAR 0.4X0.4" YLW DUAL-HLMP-2700 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2700-ND.
LED , Rectangle, 8.89mm x 3.81mm 2.1V 20mA Yellow Through Hole Avago Technologies US Inc. HLMP-2720-EF000 Optoelectronics
 Order LIGHT BAR 0.8X0.4" YLW QUAD-HLMP-2720-EF000 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2720-EF000-ND.
LED , Rectangle, 19.05mm x 3.81mm 2.1V 20mA Yellow Through Hole Avago Technologies US Inc. HLMP-2735 Optoelectronics
 Order LIGHT BAR 0.8X0.4" YLW DUAL-HLMP-2735 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number HLMP-2735-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2598  |  Next: ACCY MARKING PEN FOR TERMINALS - 508401694
ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany