Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218150 Connectors, Interconnects

CONN FERRULE UNINSUL 1AWG - 1218150 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1218150-ND
Price Break Unit Price Extended Price
100 0.5283 52.83
Manufacturer Part Number1218150
DescriptionCONN FERRULE UNINSUL 1AWG
Quantity Available

Non-Stock
Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218150 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218150
Technical/Catalog Information1218150
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
Color-
Length - Overall18.00mm
Length - Pin-
Size1 AWG (50mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1218150
1218150
Image of CONN FERRULE UNINSUL 1AWG - 1218150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 1AWG - 1218150
(1218150-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 1AWG - 1218150 (1218150-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218150 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 1AWG-1218150 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 1218150-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1222150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 1AWG-1222150 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 1222150-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1232150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 1AWG-1232150 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 1232150-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225170 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 2/0-1225170 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 1225170-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12321120 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4/0-12321120 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 12321120-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 124011850 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 350 MCM-124011850 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 124011850-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510025 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 24AWG-12510025 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 288-1077-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710025 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 24AWG-12710025 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 288-1078-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12710034 online from Digi-Key Canada. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 18AWG - 3200250  |  Next: CONN FERRULE UNINSUL 1AWG - 1222150
CONN FERRULE UNINSUL 1AWG - 1218150
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany